Littelfuse 473 Series Fuses with Leads - Through Hole

Results: 118
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 125V 1A Slo-Blo 5,071In Stock
Min.: 1
Mult.: 1
Reel: 1,000

473 PCB Mount Fuses 1 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VAC, 50 A at 125 VDC Axial PICO II - 55 C + 125 C 267 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 5A Slo-Blo 3,543In Stock
Min.: 1
Mult.: 1
Reel: 4,000

473 PCB Mount Fuses 5 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VDC Axial PICO II - 55 C + 125 C 13.3 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V PICO II SB RoHS 1.5A 1,874In Stock
Min.: 1
Mult.: 1
Reel: 1,000

473 PCB Mount Fuses 1.5 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VAC Axial PICO II Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V PICO II SB RoHS .375A 1,903In Stock
Min.: 1
Mult.: 1
Reel: 1,000

473 PCB Mount Fuses 375 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VAC Axial PICO II Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V 4A Slo-Blo 8,310In Stock
Min.: 1
Mult.: 1
Reel: 4,000

473 PCB Mount Fuses 4 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VDC Axial PICO II - 55 C + 125 C 20 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V PICO II SB RoHS 3A 1,951In Stock
Min.: 1
Mult.: 1

473 PCB Mount Fuses 3 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A Axial PICO II Bulk
Littelfuse Fuses with Leads - Through Hole 125V 7A Slo-Blo 3,185In Stock
Min.: 1
Mult.: 1
Reel: 4,000

473 PCB Mount Fuses 7 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VDC Axial PICO II - 55 C + 125 C 9.2 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 2.5A Slo-Blo 853In Stock
Min.: 1
Mult.: 1
Reel: 1,000

473 PCB Mount Fuses 2.5 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VAC, 50 A at 125 VDC Axial PICO II - 55 C + 125 C 52 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V .5A Slo-Blo 3,486In Stock
Min.: 1
Mult.: 1
Reel: 1,000

473 PCB Mount Fuses 500 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VAC, 50 A at 125 VDC Axial PICO II - 55 C + 125 C 1.13 Ohms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V .75A Slo-Blo 2,461In Stock
Min.: 1
Mult.: 1
Reel: 1,000

473 PCB Mount Fuses 750 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VAC, 50 A at 125 VDC Axial PICO II - 55 C + 125 C 460 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 2A Slo-Blo 3,460In Stock
Min.: 1
Mult.: 1
Reel: 1,000

473 PCB Mount Fuses 2 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VAC, 50 A at 125 VDC Axial PICO II - 55 C + 125 C 71.2 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 2A Slo-Blo 3,326In Stock
Min.: 1
Mult.: 1
Reel: 4,000
473 PCB Mount Fuses 2 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VDC Axial PICO II - 55 C + 125 C 72 mOhms Reel, Cut Tape, MouseReel
Littelfuse Fuses with Leads - Through Hole 125V 3A Slo-Blo 3,585In Stock
Min.: 1
Mult.: 1
Reel: 4,000
473 PCB Mount Fuses 3 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VDC Axial PICO II - 55 C + 125 C 38 mOhms Reel, Cut Tape, MouseReel
Littelfuse Fuses with Leads - Through Hole 125V 5A Slo-Blo 2,995In Stock
Min.: 1
Mult.: 1
Reel: 1,000

473 PCB Mount Fuses 5 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VAC, 50 A at 125 VDC Axial PICO II - 55 C + 125 C 13.3 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V PICO II SB RoHS 5A 4,470In Stock
Min.: 1
Mult.: 1

473 PCB Mount Fuses 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VAC, VDC Axial PICO II - 55 C + 125 C 13.3 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V PICO II SB RoHS 7A 1,651In Stock
Min.: 1
Mult.: 1
Reel: 1,000

473 PCB Mount Fuses 7 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 V Axial PICO II - 55 C + 125 C 9.2 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V 7A Slo-Blo 5,961In Stock
4,000Expected 2026/03/27
Min.: 1
Mult.: 1
Reel: 1,000

473 PCB Mount Fuses 7 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VAC, 50 A at 125 VDC Axial PICO II - 55 C + 125 C 9.2 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V .375A Slo-Blo 1,412In Stock
Min.: 1
Mult.: 1
Reel: 1,000

473 PCB Mount Fuses 375 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VAC, 50 A at 125 VDC Axial PICO II - 55 C + 125 C 1.74 Ohms Reel, Cut Tape

Littelfuse Fuses with Leads - Through Hole 125V .500A PICO II Slo-Blo 643In Stock
Min.: 1
Mult.: 1
Reel: 100

473 PCB Mount Fuses 500 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC Axial PICO II Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V PICO II SB RoHS .500A 86In Stock
1,000Expected 2026/03/13
Min.: 1
Mult.: 1
Reel: 1,000

473 PCB Mount Fuses 500 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 V Axial PICO II - 55 C + 125 C 1.13 Ohms Ammo Pack

Littelfuse Fuses with Leads - Through Hole 125V PICO II SB RoHS 1A 1,376In Stock
Min.: 1
Mult.: 1
Reel: 100

473 PCB Mount Fuses 1 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC Axial PICO II Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V PICO II SB RoHS 1A 413In Stock
1,000Expected 2026/03/13
Min.: 1
Mult.: 1
Reel: 1,000

473 PCB Mount Fuses 1 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VAC Axial PICO II Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V PICO II SB RoHS 2A 424In Stock
1,000Expected 2026/03/13
Min.: 1
Mult.: 1
Reel: 1,000

473 PCB Mount Fuses 2 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VAC Axial PICO II Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V PICO II SB RoHS 3A 373In Stock
Min.: 1
Mult.: 1
Reel: 1,000

473 PCB Mount Fuses 3 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 V Axial PICO II - 55 C + 125 C 38 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V 3A Slo-Blo 493In Stock
2,000Expected 2026/03/12
Min.: 1
Mult.: 1
Reel: 1,000

473 PCB Mount Fuses 3 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VAC, 50 A at 125 VDC Axial PICO II - 55 C + 125 C 38 mOhms Reel, Cut Tape