Littelfuse PICO Surface Mount Fuses

Results: 51
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 125V 3.5A Fast Acting 645In Stock
Min.: 1
Mult.: 1
Reel: 500

459 Surface Mount Fuses Fast Blow 3.5 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 23.3 mOhms
Littelfuse Surface Mount Fuses 125V .375A Slo-Blo 211In Stock
Min.: 1
Mult.: 1
Reel: 500

460 Surface Mount Fuses Time Delay / Slow Blow 375 mA 125 VAC 125 VDC 50 A, 50 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.74 Ohms
Littelfuse Surface Mount Fuses 125V .5A Slo-Blo 575In Stock
Min.: 1
Mult.: 1
Reel: 500

460 Surface Mount Fuses Time Delay / Slow Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VAC 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.19 Ohms
Littelfuse Surface Mount Fuses 125V 3A Slo-Blo 881In Stock
Min.: 1
Mult.: 1
Reel: 500

460 Surface Mount Fuses Time Delay / Slow Blow 3 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VAC 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 38 mOhms
Littelfuse Surface Mount Fuses 125V 4A Slo-Blo 188In Stock
1,000On Order
Min.: 1
Mult.: 1
Reel: 500

460 Surface Mount Fuses Time Delay / Slow Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VAC 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 20 mOhms
Littelfuse Surface Mount Fuses 125V 3.5A Slo-Blo 213In Stock
1,000Expected 2026/04/20
Min.: 1
Mult.: 1
Reel: 500

460 Surface Mount Fuses Time Delay / Slow Blow 3.5 A 125 VAC 125 VDC 50 A, 50 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 24 mOhms
Littelfuse Surface Mount Fuses 125V .062A Fast Acting
2,500Expected 2026/04/03
Min.: 1
Mult.: 1
Reel: 2,500

459 Surface Mount Fuses Fast Blow 62 mA 125 VAC 125 VDC 50 A, 300 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 7 Ohms
Littelfuse Surface Mount Fuses 125V 3A Fast Acting
5,000Expected 2026/06/12
Min.: 1
Mult.: 1
Reel: 2,500

459 Surface Mount Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 29 mOhms
Littelfuse Surface Mount Fuses 125V 4A Fast Acting
1,000Expected 2026/04/30
Min.: 1
Mult.: 1
Reel: 500

459 Surface Mount Fuses Fast Blow 4 A 125 VAC 125 VDC 50 A, 300 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 19.7 mOhms
Littelfuse Surface Mount Fuses 125V .125A Fast Acting Non-Stocked Lead-Time 13 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

459 Surface Mount Fuses Fast Blow 125 mA 125 VAC 125 VDC 300 A PICO - 55 C + 125 C Reel 1.7 Ohms
Littelfuse Surface Mount Fuses 125V .2A Fast Acting Non-Stocked Lead-Time 13 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

459 Surface Mount Fuses Fast Blow 200 mA 125 VAC 125 VDC 50 A at 125 VAC PICO - 55 C + 125 C Reel 895 mOhms
Littelfuse Surface Mount Fuses 125V .2A Fast Acting Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 500

459 Surface Mount Fuses Fast Blow 200 mA 125 VAC 125 VDC 50 A PICO - 55 C + 125 C Reel, Cut Tape, MouseReel 895 mOhms
Littelfuse Surface Mount Fuses 125V .375A Fast Acting Non-Stocked Lead-Time 13 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

459 Surface Mount Fuses Fast Blow 375 mA 125 VAC 125 VDC 300 A PICO - 55 C + 125 C Reel 395 mOhms
Littelfuse Surface Mount Fuses 125V .75A Fast Acting Non-Stocked Lead-Time 13 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

459 Surface Mount Fuses Fast Blow 750 mA 125 VAC 125 VDC 300 A PICO - 55 C + 125 C Reel 175 mOhms
Littelfuse Surface Mount Fuses 125V 4A Fast Acting Non-Stocked Lead-Time 13 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

459 Surface Mount Fuses Fast Blow 4 A 125 VAC 125 VDC 300 A at 125 VDC PICO - 55 C + 125 C Reel 19.7 mOhms
Littelfuse Surface Mount Fuses 125V 1.5A Fast Acting Non-Stocked Lead-Time 13 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

459 Surface Mount Fuses Fast Blow 1.5 A 125 VAC 125 VDC 300 A PICO - 55 C + 125 C Reel 81.6 mOhms
Littelfuse Surface Mount Fuses 125V 3.5A Fast Acting Non-Stocked Lead-Time 13 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

459 Surface Mount Fuses Fast Blow 3.5 A 125 VAC 125 VDC 300 A at 125 VDC PICO - 55 C + 125 C Reel 23.3 mOhms
Littelfuse Surface Mount Fuses 125V .5A Slo-Blo Non-Stocked Lead-Time 13 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

460 Surface Mount Fuses Time Delay / Slow Blow 500 mA 125 VAC 125 VDC 50 A PICO - 55 C + 125 C Reel 1.19 Ohms
Littelfuse Surface Mount Fuses 125V .75A Slo-Blo Non-Stocked Lead-Time 13 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

460 Surface Mount Fuses Time Delay / Slow Blow 750 mA 125 VAC 125 VDC 50 A PICO - 55 C + 125 C Reel 497 mOhms
Littelfuse Surface Mount Fuses 125V 2A Slo-Blo Non-Stocked Lead-Time 13 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

460 Surface Mount Fuses Time Delay / Slow Blow 2 A 125 VAC 125 VDC 50 A at 125 VDC PICO - 55 C + 125 C Reel 70.5 mOhms
Littelfuse Surface Mount Fuses 125V 3A Slo-Blo Non-Stocked Lead-Time 13 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

460 Surface Mount Fuses Time Delay / Slow Blow 3 A 125 VAC 125 VDC 50 A PICO - 55 C + 125 C Reel 38 mOhms
Littelfuse Surface Mount Fuses 125V 4A Slo-Blo Non-Stocked Lead-Time 13 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

460 Surface Mount Fuses Time Delay / Slow Blow 4 A 125 VAC 125 VDC 50 A at 125 VDC PICO - 55 C + 125 C Reel 18.7 mOhms
Littelfuse Surface Mount Fuses 125V 5A Slo-Blo Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

460 Surface Mount Fuses Time Delay / Slow Blow 5 A 125 VAC 125 VDC 50 A at 125 VDC PICO - 55 C + 125 C Reel, Cut Tape, MouseReel 12.6 mOhms
Littelfuse Surface Mount Fuses 125V 1.5A Slo-Blo Non-Stocked Lead-Time 13 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

460 Surface Mount Fuses Time Delay / Slow Blow 1.5 A 125 VAC 125 VDC 50 A at 125 VDC PICO - 55 C + 125 C Reel 115.1 mOhms
Littelfuse Surface Mount Fuses 125V 2.5A Slo-Blo Non-Stocked Lead-Time 13 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

460 Surface Mount Fuses Time Delay / Slow Blow 2.5 A 125 VAC 125 VDC 50 A PICO - 55 C + 125 C Reel 51.3 mOhms