Littelfuse 468 Series Surface Mount Fuses

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 2A Slo-Blo 46,460In Stock
Min.: 1
Mult.: 1
Reel: 5,000

468 Surface Mount Fuses Time Delay / Slow Blow 2 A 63 VAC 63 VDC 35 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 32.5 mOhms
Littelfuse Surface Mount Fuses 63V .5A Slo-Blo 14,377In Stock
10,000Expected 2026/05/25
Min.: 1
Mult.: 1
Reel: 5,000

468 Surface Mount Fuses Time Delay / Slow Blow 500 mA 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 270 mOhms
Littelfuse Surface Mount Fuses 1206 SLO-BLO .500A SLIMLINE HALIDE FREE 17,495In Stock
Min.: 1
Mult.: 1
Reel: 5,000

468 Surface Mount Fuses Time Delay / Slow Blow 500 mA 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 270 mOhms
Littelfuse Surface Mount Fuses 1A Slo-Blo 32,409In Stock
Min.: 1
Mult.: 1
Reel: 5,000

468 Surface Mount Fuses Time Delay / Slow Blow 1 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 79 mOhms
Littelfuse Surface Mount Fuses 1206 SLO-BLO 2A SLIMLINE HALIDE FREE 4,828In Stock
5,000Expected 2026/08/05
Min.: 1
Mult.: 1
Reel: 5,000

468 Surface Mount Fuses Time Delay / Slow Blow 2 A 63 VAC 63 VDC 35 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 32.5 mOhms
Littelfuse Surface Mount Fuses 3A Slo-Blo 11,568In Stock
9,000Expected 2026/03/11
Min.: 1
Mult.: 1
Reel: 5,000

468 Surface Mount Fuses Time Delay / Slow Blow 3 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 19.5 mOhms
Littelfuse Surface Mount Fuses 1206 SLO-BLO 3A SLIMLINE HALIDE FREE 8,664In Stock
Min.: 1
Mult.: 1
Reel: 5,000

468 Surface Mount Fuses Time Delay / Slow Blow 3 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 19.5 mOhms
Littelfuse Surface Mount Fuses 1.5A Slo-Blo 3,128In Stock
5,000Expected 2026/05/25
Min.: 1
Mult.: 1
Reel: 5,000

468 Surface Mount Fuses Time Delay / Slow Blow 1.5 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 44 mOhms
Littelfuse Surface Mount Fuses 1206 SLO-BLO 1.5A SLIMLINE HALIDE FREE 3,915In Stock
Min.: 1
Mult.: 1
Reel: 5,000

468 Surface Mount Fuses Time Delay / Slow Blow 1.5 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 44 mOhms
Littelfuse Surface Mount Fuses 1206 SLO-BLO 2.5A SLIMLINE HALIDE FREE 10,942In Stock
Min.: 1
Mult.: 1
Reel: 5,000

468 Surface Mount Fuses Time Delay / Slow Blow 2.5 A 63 VAC 63 VDC 35 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 24 mOhms
Littelfuse Surface Mount Fuses 1206 SLO-BLO 2.5A SLIMLINE HALIDE FREE 7,121In Stock
Min.: 1
Mult.: 1
Reel: 5,000

468 Surface Mount Fuses Time Delay / Slow Blow 2.5 A 63 VAC 63 VDC 35 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 24 mOhms
Littelfuse Surface Mount Fuses 1206 SLO-BLO 1A SLIMLINE HALIDE FREE 2,169In Stock
10,000Expected 2026/04/13
Min.: 1
Mult.: 1
Reel: 5,000

468 Surface Mount Fuses Time Delay / Slow Blow 1 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 79 mOhms
Littelfuse Surface Mount Fuses 1206 SLO-BLO 3A SLIMLINE 468In Stock
Min.: 1
Mult.: 1
Reel: 3,000

468 Surface Mount Fuses Time Delay / Slow Blow 3 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 19.5 mOhms
Littelfuse 0468001.WR
Littelfuse Surface Mount Fuses 1A Slo-Blo Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

468 Surface Mount Fuses Time Delay / Slow Blow 1 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 79 mOhms
Littelfuse 046801.5WR
Littelfuse Surface Mount Fuses 1.5A Slo-Blo Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

468 Surface Mount Fuses Time Delay / Slow Blow 1.5 A 63 VDC 1206 (3216 metric) Reel
Littelfuse 046802.5WR
Littelfuse Surface Mount Fuses SlimLine1206 Slo-Blo Non-Stocked Lead-Time 17 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

468 Surface Mount Fuses Time Delay / Slow Blow 2.5 A 63 VDC 1206 (3216 metric) Reel