Littelfuse 885 Series Surface Mount Fuses

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 350VAC 1A .078ohms 885 NANO2 7,206In Stock
Min.: 1
Mult.: 1
Reel: 1,500

885 Surface Mount Fuses Fast Blow 1 A 350 VAC 500 VDC 100 A at 350 VAC, 100 A at 500 VDC 10.86 mm x 4.78 mm - 40 C + 105 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses 350VAC 4A .0152ohms 885 NANO2 3,494In Stock
Min.: 1
Mult.: 1
Reel: 1,500

885 Surface Mount Fuses Fast Blow 4 A 350 VAC 450 VDC 100 A at 350 VAC, 100 A at 450 VDC 10.86 mm x 4.78 mm - 40 C + 105 C Reel, Cut Tape, MouseReel 15.2 mOhms
Littelfuse Surface Mount Fuses 350VAC 2A .0322ohms 885 NANO2 1,014In Stock
1,500Expected 2026/04/10
Min.: 1
Mult.: 1
Reel: 1,500

885 Surface Mount Fuses Fast Blow 2 A 350 VAC 500 VDC 100 A at 350 VAC, 100 A at 500 VDC 10.86 mm x 4.78 mm - 40 C + 105 C Reel, Cut Tape, MouseReel 32.2 mOhms
Littelfuse Surface Mount Fuses 350VAC 2.5A .0267ohms 885 NANO2 2,277In Stock
Min.: 1
Mult.: 1
Reel: 1,500

885 Surface Mount Fuses Fast Blow 2.5 A 350 VAC 500 VDC 100 A at 350 VAC, 100 A at 500 VDC 10.86 mm x 4.78 mm - 40 C + 105 C Reel, Cut Tape, MouseReel 26.7 mOhms
Littelfuse Surface Mount Fuses 350VAC 1.25A .063ohms 885 NANO2 1,016In Stock
Min.: 1
Mult.: 1
Reel: 1,500

885 Surface Mount Fuses Fast Blow 1.25 A 350 VAC 500 VDC 100 A NANO2 - 40 C + 85 C Reel, Cut Tape, MouseReel 63 mOhms
Littelfuse Surface Mount Fuses 350VAC 3.15A .0196ohms 885 NANO2 2,251In Stock
Min.: 1
Mult.: 1
Reel: 1,500

885 Surface Mount Fuses Fast Blow 3.15 A 350 VAC 500 VDC 100 A at 350 VAC, 100 A at 500 VDC 10.86 mm x 4.78 mm - 40 C + 105 C Reel, Cut Tape, MouseReel 19.6 mOhms
Littelfuse Surface Mount Fuses 350VAC 5A .0119ohms 885 NANO2 63In Stock
1,250Expected 2026/03/27
Min.: 1
Mult.: 1
Reel: 1,500

885 Surface Mount Fuses Fast Blow 5 A 350 VAC 450 VDC 100 A at 350 VAC, 100 A at 450 VDC 10.86 mm x 4.78 mm - 40 C + 105 C Reel, Cut Tape, MouseReel 11.9 mOhms
Littelfuse Surface Mount Fuses 350VAC 1.6A .0473ohms 885 NANO2
1,500Expected 2026/06/15
Min.: 1
Mult.: 1
Reel: 1,500

885 Surface Mount Fuses Fast Blow 1.6 A 350 VAC 500 VDC 100 A at 350 VAC, 100 A at 500 VDC 10.86 mm x 4.78 mm - 40 C + 105 C Reel, Cut Tape, MouseReel 47.3 mOhms