Littelfuse Surface Mount Fuses

Results: 1,068
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses 260C .200A SMF NANO CLIP VFA 17,837In Stock
Min.: 1
Mult.: 1
Reel: 1,500

157 Surface Mount Fuse with Fuse Holders Fast Blow 200 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.3971 Ohms
Littelfuse Surface Mount Fuses FUSE 36V HIGH CURRENT 1206 FA 30A 4,082In Stock
Min.: 1
Mult.: 1
Reel: 3,000

806 Surface Mount Ceramic Fuses 30 A 36 VDC 300 A at 24 VDC, 200 A at 36 VDC - 55 C + 150 C Reel, Cut Tape, MouseReel 1.74 mOhms
Littelfuse Surface Mount Fuses 250VAC 1.25A .122ohms 476 NANO2 19,341In Stock
Min.: 1
Mult.: 1
Reel: 1,000

476 Surface Mount Ceramic Fuses Fast Blow 1.25 A 250 VAC 125 VDC 100 A at 250 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 122 mOhms
Littelfuse Surface Mount Fuses FUSE 36V HIGH CURRENT 1206 FA 25A 7,655In Stock
Min.: 1
Mult.: 1
Reel: 3,000

806 Surface Mount Ceramic Fuses 25 A 36 VDC 200 A at 36 VDC - 55 C + 150 C Reel, Cut Tape, MouseReel 2.19 mOhms
Littelfuse Surface Mount Fuses 350VAC 1A .078ohms 885 NANO2 7,201In Stock
Min.: 1
Mult.: 1
Reel: 1,500

885 Surface Mount Fuses Fast Blow 1 A 350 VAC 500 VDC 100 A at 350 VAC, 100 A at 500 VDC 10.86 mm x 4.78 mm - 40 C + 105 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses FUSE 36V HIGH CURRENT 1206 FA 20A 5,848In Stock
Min.: 1
Mult.: 1
Reel: 3,000

806 Surface Mount Ceramic Fuses 20 A 36 VDC 250 A at 24 VDC - 55 C + 150 C Reel, Cut Tape, MouseReel 2.9 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.16A 1.67ohms 448 NANO2 1,751In Stock
Min.: 1
Mult.: 1
Reel: 1,000

448 Surface Mount Fuses Fast Blow 160 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.67 Ohms
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C .125A 1,507In Stock
Min.: 1
Mult.: 1
Reel: 1,500

154 Surface Mount Fuse with Fuse Holders Fast Blow 125 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.7 Ohms
Littelfuse Surface Mount Fuses 250VAC 1.6A .056ohms 465 NANO2 2,540In Stock
Min.: 1
Mult.: 1
Reel: 1,500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.6 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 56 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.2A .8372ohms 453 NANO2 966In Stock
Min.: 1
Mult.: 1
Reel: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 200 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 837.2 mOhms
Littelfuse Surface Mount Fuses 250VAC 2A .039ohms 465 NANO2 4,907In Stock
Min.: 1
Mult.: 1
Reel: 1,500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 39 mOhms
Littelfuse Surface Mount Fuses 250VAC 3.15A .021ohms 465 NANO2 2,782In Stock
Min.: 1
Mult.: 1
Reel: 1,500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.15 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 21 mOhms
Littelfuse Surface Mount Fuses 250VAC 0.63A .157ohms 462 NANO2 1,455In Stock
Min.: 1
Mult.: 1
Reel: 1,500

462 Surface Mount Fuses Time Delay / Slow Blow 630 mA 250 VAC 250 VDC 150 A at 250 VAC, 150 A at 250 VDC 10.5 mm x 4.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel 157 mOhms
Littelfuse Surface Mount Fuses 250VAC 0.8A .13ohms 462 NANO2 1,444In Stock
Min.: 1
Mult.: 1
Reel: 1,500

462 Surface Mount Fuses Time Delay / Slow Blow 800 mA 250 VAC 250 VDC 150 A at 250 VAC, 150 A at 250 VDC 10.5 mm x 4.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel 130 mOhms
Littelfuse Surface Mount Fuses 250VAC 0.8A .1159ohms 464 NANO2 2,286In Stock
Min.: 1
Mult.: 1
Reel: 1,500

464 Surface Mount Ceramic Fuses Fast Blow 800 mA 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 115.9 mOhms
Littelfuse Surface Mount Fuses 250VAC 2A .0354ohms 464 NANO2 3,157In Stock
Min.: 1
Mult.: 1
Reel: 1,500

464 Surface Mount Ceramic Fuses Fast Blow 2 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 35.4 mOhms
Littelfuse Surface Mount Fuses 250VAC 5A .013ohms 465 NANO2 4,135In Stock
Min.: 1
Mult.: 1
Reel: 1,500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 13 mOhms
Littelfuse Surface Mount Fuses .750A 63V FAST ACTING 2,971In Stock
Min.: 1
Mult.: 1
Reel: 3,000

440A 750 mA - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 462.4 mOhms
Littelfuse Surface Mount Fuses 250VAC 1.5A .1ohms 443 NANO2 2,856In Stock
Min.: 1
Mult.: 1
Reel: 1,500

443 Surface Mount Fuses Time Delay / Slow Blow 1.5 A 250 VAC 125 VDC 50 A at 250 VAC, 100 A at 125 VDC 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 100 mOhms
Littelfuse Surface Mount Fuses 125V 1A Fast Acting 3,388In Stock
Min.: 1
Mult.: 1
Reel: 2,500

459 Surface Mount Fuses Fast Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 128 mOhms
Littelfuse Surface Mount Fuses 63V 1.25A FA SLIM 6,521In Stock
Min.: 1
Mult.: 1
Reel: 5,000

466 Surface Mount Fuses Fast Blow 1.25 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 57 mOhms
Littelfuse Surface Mount Fuses 250VAC 4A .01839ohms 476 NANO2 6,195In Stock
Min.: 1
Mult.: 1
Reel: 1,000

476 Surface Mount Fuses Fast Blow 4 A 250 VAC 125 VDC 100 A at 250 VAC NANO2 - 55 C + 125 C Reel, Cut Tape, MouseReel 18.39 mOhms
Littelfuse Surface Mount Fuses 250VAC 5A .0157ohms 476 NANO2 6,648In Stock
Min.: 1
Mult.: 1
Reel: 1,000

476 Surface Mount Ceramic Fuses Fast Blow 5 A 250 VAC 125 VDC 100 A at 250 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 15.7 mOhms
Littelfuse Surface Mount Fuses 32V 2A Case 0603 Protector Slim 7,238In Stock
Min.: 1
Mult.: 1
Reel: 5,000

494 Surface Mount Fuses Fast Blow 2 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 30 mOhms
Littelfuse Surface Mount Fuses 32V 5A Case 0603 Protector Slim 7,567In Stock
Min.: 1
Mult.: 1
Reel: 5,000

494 Surface Mount Fuses Fast Blow 5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 9 mOhms