MouseReel Surface Mount Fuses

Results: 2,308
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance

KYOCERA AVX Surface Mount Fuses .0375A 4.8mOhm Red T hin Film Fuses 0603 88,205In Stock
Min.: 1
Mult.: 1
: 3,000

Accu-Guard Surface Mount Fuses Fast Blow 37.5 mA 63 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 4.8 Ohms
Littelfuse Surface Mount Fuses 260C .200A SMF NANO CLIP VFA 17,837In Stock
Min.: 1
Mult.: 1
: 1,500

157 Surface Mount Fuse with Fuse Holders Fast Blow 200 mA 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.3971 Ohms
Littelfuse Surface Mount Fuses 63V High I2T 1206 .500A 31,291In Stock
Min.: 1
Mult.: 1
: 3,000

440 Surface Mount Fuses Fast Blow 500 mA 63 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 814 mOhms
Bourns Surface Mount Fuses 35A 250V FAST ACTING 9,887In Stock
Min.: 1
Mult.: 1
: 2,500

SF-3812F-T Surface Mount Ceramic Fuses Fast Blow 35 A 250 VAC 80 VDC 100 A, 130 A 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.4 mOhms
Littelfuse Surface Mount Fuses 250VAC 1.25A .122ohms 476 NANO2 19,040In Stock
Min.: 1
Mult.: 1
: 1,000

476 Surface Mount Ceramic Fuses Fast Blow 1.25 A 250 VAC 125 VDC 100 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 122 mOhms
Bourns Surface Mount Fuses 10A 250V FAST ACTING 9,942In Stock
Min.: 1
Mult.: 1
: 2,500

SF-3812F-T Surface Mount Ceramic Fuses Fast Blow 10 A 250 VAC 250 VDC 50 A, 100 A 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 6.7 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 TL 3A 4,398In Stock
Min.: 1
Mult.: 1
: 3,000

408 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3 A 32 VDC 50 A - 55 C + 150 C Reel, Cut Tape, MouseReel 30 mOhms
KYOCERA AVX Surface Mount Fuses .028A 7.5mOhm Green LGA Miniature 0402 10,254In Stock
60,000On Order
Min.: 1
Mult.: 1
: 5,000

Accu-Guard Surface Mount Fuses Fast Blow 28 mA 32 VDC 50 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 7.5 Ohms
KYOCERA AVX Surface Mount Fuses Accu-Guard II Fuse F ast Speed 2,436In Stock
12,000Expected 2026/11/09
Min.: 1
Mult.: 1
: 3,000

Accu-Guard Surface Mount Fuses Fast Blow 1 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 180 mOhms
KYOCERA AVX Surface Mount Fuses .075A 2.0mohm Brown Thin Film Fuses 0201 4,320In Stock
Min.: 1
Mult.: 1
: 500

Accu-Guard Surface Mount Fuses Fast Blow 75 mA - 55 C + 125 C Reel, Cut Tape, MouseReel 2 Ohms
Bel Fuse Surface Mount Fuses 4 A, 125 VAC / VDC 14,743In Stock
Min.: 1
Mult.: 1
: 5,000

0679L Surface Mount Ceramic Fuses Fast Blow 4 A 125 VAC 125 VDC 50 A, 300 A 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 20 mOhms
Bel Fuse Surface Mount Fuses Surface mount "Chip fuse" Silver Plated 0402 case size Fast Blow 250mA Tape and Reel (10000 pcs.) 8,600In Stock
Min.: 1
Mult.: 1
: 10,000

0ABA Surface Mount Ceramic Fuses Fast Blow 250 mA 32 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.5 Ohms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 3.5A 11,396In Stock
Min.: 1
Mult.: 1
: 5,000

C1F Surface Mount Ceramic Fuses Fast Blow 3.5 A 125 VAC 63 VDC 50 A, 100 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 32 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 750mA 10,084In Stock
Min.: 1
Mult.: 1
: 5,000

C1F Surface Mount Ceramic Fuses Fast Blow 750 mA 125 VAC 63 VDC 50 A, 100 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 430 mOhms
Bourns Surface Mount Fuses 1.6A Slow Blow 0402 SinglFuse 13,125In Stock
Min.: 1
Mult.: 1
: 10,000

SF-0402S Surface Mount Fuses Time Delay / Slow Blow 1.6 A 32 VDC 35 A 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 32 mOhms
Bourns Surface Mount Fuses 3.15A 32V FAST ACTING 19,479In Stock
Min.: 1
Mult.: 1
: 5,000

SF-0603FP Surface Mount Fuses Fast Blow 3.15 A 32 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 19 mOhms
Bourns Surface Mount Fuses 0603 time-lag met-foil. 4A Auto 7,118In Stock
Min.: 1
Mult.: 1
: 5,000

SF-0603SPA Surface Mount Fuses 4 A - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 4A Fast Acting 1206 SinglFuse 17,502In Stock
Min.: 1
Mult.: 1
: 5,000

SF-1206F Surface Mount Fuses Fast Blow 4 A 32 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 16 mOhms
Bourns Surface Mount Fuses .8A 63V FAST ACTING 17,391In Stock
Min.: 1
Mult.: 1
: 5,000

SF-1206FP Surface Mount Fuses Fast Blow 800 mA 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 211 mOhms
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 500mA 24,411In Stock
Min.: 1
Mult.: 1
: 5,000

0680L Surface Mount Ceramic Fuses Time Delay / Slow Blow 500 mA 125 VAC 125 VDC 50 A, 100 A 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 580 mOhms
KYOCERA AVX Surface Mount Fuses 1A SMD 4,838In Stock
Min.: 1
Mult.: 1
: 3,000

Accu-Guard Surface Mount Fuses Fast Blow 1 A 63 VDC 50 A 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 220 mOhms
Bourns Surface Mount Fuses 0.315A Fast Acting 0402 Singlfuse 6,974In Stock
Min.: 1
Mult.: 1
: 10,000

SF-0402F Surface Mount Fuses Fast Blow 315 mA 32 VDC 35 A 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 690 mOhms
Bourns Surface Mount Fuses 0.75A Fast Acting 0402 SinglFuse 16,715In Stock
Min.: 1
Mult.: 1
: 10,000

SF-0402F Surface Mount Fuses Fast Blow 750 mA 32 VDC 35 A 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 110 mOhms
Bourns Surface Mount Fuses 1.5A Fast Acting 0402 SinglFuse 17,977In Stock
Min.: 1
Mult.: 1
: 10,000

SF-0402F Surface Mount Fuses Fast Blow 1.5 A 24 VDC 35 A 0402 (1005 metric) - 40 C + 105 C Reel, Cut Tape, MouseReel 51 mOhms
Bourns Surface Mount Fuses 3A Fast Acting 0402 SinglFuse 15,061In Stock
Min.: 1
Mult.: 1
: 10,000

SF-0402F Surface Mount Fuses Fast Blow 3 A 32 VDC 35 A 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 20 mOhms