Reel Surface Mount Fuses

Results: 3,646
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance

KYOCERA AVX Surface Mount Fuses .0375A 4.8mOhm Red T hin Film Fuses 0603 88,205In Stock
Min.: 1
Mult.: 1
: 3,000

Accu-Guard Surface Mount Fuses Fast Blow 37.5 mA 63 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 4.8 Ohms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 TL 1A 5,124In Stock
Min.: 1
Mult.: 1
: 3,000

408 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 32 VDC 50 A - 55 C + 150 C Reel, Cut Tape, MouseReel 260 mOhms
Littelfuse Surface Mount Fuses 32V 0402 5A V/FA HALIDE FREE 35,991In Stock
Min.: 1
Mult.: 1
: 10,000

435 Surface Mount Fuses Fast Blow 5 A 32 VAC 32 VDC 35 A, 35 A 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 8.5 mOhms
Bourns Surface Mount Fuses 10A 250V FAST ACTING 9,942In Stock
Min.: 1
Mult.: 1
: 2,500

SF-3812F-T Surface Mount Ceramic Fuses Fast Blow 10 A 250 VAC 250 VDC 50 A, 100 A 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 6.7 mOhms
Bourns Surface Mount Fuses 35A 250V FAST ACTING 9,877In Stock
Min.: 1
Mult.: 1
: 2,500

SF-3812F-T Surface Mount Ceramic Fuses Fast Blow 35 A 250 VAC 80 VDC 100 A, 130 A 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.4 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 TL 3A 4,398In Stock
Min.: 1
Mult.: 1
: 3,000

408 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3 A 32 VDC 50 A - 55 C + 150 C Reel, Cut Tape, MouseReel 30 mOhms
Littelfuse Surface Mount Fuses 260C .200A SMF NANO CLIP VFA 17,837In Stock
Min.: 1
Mult.: 1
: 1,500

157 Surface Mount Fuse with Fuse Holders Fast Blow 200 mA 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.3971 Ohms
Littelfuse Surface Mount Fuses 63V High I2T 1206 .500A 31,291In Stock
Min.: 1
Mult.: 1
: 3,000

440 Surface Mount Fuses Fast Blow 500 mA 63 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 814 mOhms
Bourns Surface Mount Fuses 20A 250V FAST ACTING 9,932In Stock
Min.: 1
Mult.: 1
: 2,500

SF-3812F-T Surface Mount Ceramic Fuses Fast Blow 20 A 250 VAC 250 VDC 50 A, 100 A 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape 3 mOhms
Bourns Surface Mount Fuses 1.5A 110V TIME DELAY 114,165In Stock
Min.: 1
Mult.: 1
: 3,500

SF-1206SA-W Surface Mount Fuses Time Delay / Slow Blow 1.5 A 110 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 50 mOhms
Littelfuse Surface Mount Fuses 250VAC 1.25A .122ohms 476 NANO2 19,015In Stock
Min.: 1
Mult.: 1
: 1,000

476 Surface Mount Ceramic Fuses Fast Blow 1.25 A 250 VAC 125 VDC 100 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 122 mOhms
KYOCERA AVX Surface Mount Fuses .028A 7.5mOhm Green LGA Miniature 0402 10,254In Stock
60,000On Order
Min.: 1
Mult.: 1
: 5,000

Accu-Guard Surface Mount Fuses Fast Blow 28 mA 32 VDC 50 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 7.5 Ohms
KYOCERA AVX Surface Mount Fuses .075A 2.0mohm Brown Thin Film Fuses 0201 4,320In Stock
Min.: 1
Mult.: 1
: 500

Accu-Guard Surface Mount Fuses Fast Blow 75 mA - 55 C + 125 C Reel, Cut Tape, MouseReel 2 Ohms
KYOCERA AVX Surface Mount Fuses Accu-Guard II Fuse F ast Speed 2,436In Stock
12,000Expected 2026/11/09
Min.: 1
Mult.: 1
: 3,000

Accu-Guard Surface Mount Fuses Fast Blow 1 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 180 mOhms
Bel Fuse Surface Mount Fuses 3A 350 VAC 72 VCD 11,423In Stock
Min.: 1
Mult.: 1
: 5,000

0679H Surface Mount Ceramic Fuses Fast Blow 3 A 350 VAC 72 VDC 50 A, 100 A 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 22 mOhms
Bel Fuse Surface Mount Fuses 2410 SMD AEC-Q200 Compliant Fuse Slow Blow 7A Silver Plating Tape and Reel (5000 pcs.) 5,295In Stock
Min.: 1
Mult.: 1
: 5,000

0680H Surface Mount Ceramic Fuses Time Delay / Slow Blow 7 A - 55 C + 125 C Reel, Cut Tape
Bel Fuse Surface Mount Fuses 0603 SMD Fuse. Slow Blow 8A 8,053In Stock
Min.: 1
Mult.: 1
: 5,000

0ABB Surface Mount Ceramic Fuses Time Delay / Slow Blow 8 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 7 Ohms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, HC, 12A 11,654In Stock
Min.: 1
Mult.: 1
: 5,000

C1H Surface Mount Ceramic Fuses Fast Blow 12 A 125 VAC 32 VDC 150 A, 150 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.2 mOhms
Bourns Surface Mount Fuses 2A Fast Acting 0603 SinglFuse 19,056In Stock
Min.: 1
Mult.: 1
: 5,000

SF-0603F Surface Mount Fuses Fast Blow 2 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 33 mOhms
Bourns Surface Mount Fuses .8A 32V TIME DELAY 21,375In Stock
Min.: 1
Mult.: 1
: 5,000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 800 mA 32 VDC 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 143 mOhms
Bourns Surface Mount Fuses 0603 time-lag met-foil. 6A Auto 9,045In Stock
Min.: 1
Mult.: 1
: 5,000

SF-0603SPA Surface Mount Fuses 6 A - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 0603 time-lag met-foil. 8A Auto 8,282In Stock
Min.: 1
Mult.: 1
: 5,000

SF-0603SPA Surface Mount Fuses 8 A - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 1A 63V FAST ACTING 13,979In Stock
Min.: 1
Mult.: 1
: 5,000

SF-1206FP Surface Mount Fuses Fast Blow 1 A 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 145.5 mOhms
Bourns Surface Mount Fuses 1A 63V TIME DELAY 15,520In Stock
Min.: 1
Mult.: 1
: 5,000

SF-1206SP Surface Mount Fuses Time Delay / Slow Blow 1 A 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 163.5 mOhms
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 500mA 24,411In Stock
Min.: 1
Mult.: 1
: 5,000

0680L Surface Mount Ceramic Fuses Time Delay / Slow Blow 500 mA 125 VAC 125 VDC 50 A, 100 A 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 580 mOhms