308 Series Surface Mount Fuses

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance

Littelfuse Surface Mount Fuses FUSE SMD 30V FOR HAZ LOC UL913 1.25A 1,000In Stock
Min.: 1
Mult.: 1
Reel: 500

308 Surface Mount Fuses Medium / Normal Blow 1.25 A 24 VAC 30 VDC 50 A at 24 VAC, 50 A at 30 VDC 5.4 mm x 3.8 mm - 40 C + 70 C Reel, Cut Tape 318 mOhms
Littelfuse Surface Mount Fuses FUSE SMD 30V FOR HAZ LOC UL913 0.375A 1,621In Stock
Min.: 1
Mult.: 1
Reel: 500

308 Surface Mount Fuses Medium / Normal Blow 375 mA 24 VAC 30 VDC 50 A at 24 VAC, 50 A at 30 VDC 5.4 mm x 3.8 mm - 40 C + 70 C Reel, Cut Tape 1.33 Ohms
Littelfuse Surface Mount Fuses .5A 30V INTRINSICALLY SAFE 1,486In Stock
Min.: 1
Mult.: 1
Reel: 500

308 Surface Mount Fuses Medium / Normal Blow 500 mA 24 VAC 30 VDC 50 A at 24 VAC, 50 A at 30 VDC 5.4 mm x 3.8 mm - 40 C + 70 C Reel, Cut Tape 908 mOhms
Littelfuse Surface Mount Fuses FUSE SMD 30V FOR HAZ LOC UL913 1A 629In Stock
Min.: 1
Mult.: 1
Reel: 500

308 Surface Mount Fuses Medium / Normal Blow 1 A 24 VAC 30 VDC 50 A at 24 VAC, 50 A at 30 VDC 5.4 mm x 3.8 mm - 40 C + 70 C Reel, Cut Tape 420 mOhms

Littelfuse Surface Mount Fuses FUSE SMD 30V FOR HAZ LOC UL913 0.250A
1,494Expected 2026/06/25
Min.: 1
Mult.: 1
Reel: 500

308 Surface Mount Fuses Medium / Normal Blow 250 mA 24 VAC 30 VDC 50 A at 24 VAC, 50 A at 30 VDC 5.4 mm x 3.8 mm - 40 C + 70 C Reel, Cut Tape 2.29 Ohms
Littelfuse Surface Mount Fuses .75A 30V INTRINSICALLY SAFE
3,166On Order
Min.: 1
Mult.: 1
Reel: 500

308 Surface Mount Fuses Medium / Normal Blow 750 mA 24 VAC 30 VDC 50 A at 24 VAC, 50 A at 30 VDC 5.4 mm x 3.8 mm - 40 C + 70 C Reel, Cut Tape 665 mOhms
Littelfuse Surface Mount Fuses FUSE SMD 30V FOR HAZ LOC UL913 1.5A
1,000Expected 2026/05/05
Min.: 1
Mult.: 1
Reel: 500

308 Surface Mount Fuses Medium / Normal Blow 1.5 A 24 VAC 30 VDC 50 A at 24 VAC, 50 A at 30 VDC 5.4 mm x 3.8 mm - 40 C + 70 C Reel, Cut Tape 209 mOhms