Littelfuse ASMD Series Resettable Fuses - PPTC

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Resettable Fuses - PPTC 1.04A 16V SMD AEC-Q200 3,134In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ASMD SMD/SMT SMD/SMT 1.04 A 16 VDC 2.46 A 40 A 250 mOhms 2920 (7450 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5103-000 4,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

ASMD Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .6A 30V SMD AEC-Q200 4,617In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ASMD SMD/SMT SMD/SMT 600 mA 30 VDC 1.48 A 40 A 1 Ohms 2920 (7450 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .23A 60V SMD AEC-Q200 2,142In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ASMD PCB Mount SMD/SMT 230 mA 60 VDC 590 mA 10 A 4.8 Ohms - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .37A 60V SMD AEC-Q200 2,864In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ASMD SMD/SMT SMD/SMT 370 mA 60 VDC 980 mA 10 A 1.4 Ohms 2920 (7450 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .9A 30V SMD AEC-Q200 3,391In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ASMD SMD/SMT SMD/SMT 900 mA 30 VDC 2.16 A 40 A 480 mOhms 2920 (7450 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.85A 16V SMD AEC-Q200 1,300In Stock
Min.: 1
Mult.: 1
Reel: 1,500

ASMD SMD/SMT SMD/SMT 1.85 A 16 VDC 3.7 A 40 A 126 mOhms 3425 (8764 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 1.73A 16V SMD AEC-Q200 1,119In Stock
Min.: 1
Mult.: 1
Reel: 1,500

ASMD SMD/SMT SMD/SMT 1.73 A 16 VDC 3.93 A 40 A 120 mOhms 3425 (8764 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC AUTOMOTIVE POLY SWITCH Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

ASMD PCB Mount SMD/SMT 900 mA 33 V 2.16 A 40 A 480 mOhms - 40 C + 85 C Reel
Littelfuse Resettable Fuses - PPTC 1.27A 16V SMD AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

ASMD SMD/SMT SMD/SMT 1.27 A 16 VDC 2.95 A 40 A 250 mOhms 3425 (8764 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.2A 33V SMD AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

ASMD SMD/SMT SMD/SMT 1.2 A 33 VDC 2.88 A 40 A 230 mOhms 3425 (8763 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 1.97A 16V SMD AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

ASMD SMD/SMT SMD/SMT 1.97 A 16 VDC 5 A 40 A 85 mOhms 3425 (8764 metric) - 40 C + 85 C AEC-Q100 Reel