STMicroelectronics Snubberless Triacs

Results: 197
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 12A 800V 150°C D²PAK Snubberless T-Series Triac
1,512Expected 2026/03/09
Min.: 1
Mult.: 1

T1235T-8G 12 A 95 A 800 V 5 uA 1.6 V 40 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 (TO-263-3) Tube
STMicroelectronics Triacs 25 A standard and Snuberless 34 Triacs Non-Stocked Lead-Time 16 Weeks
Min.: 600
Mult.: 600

BTB26 260 A 600 V 5 uA 1.55 V 80 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TOP-3 Tube
STMicroelectronics Triacs Snubless logic level standard 12 A TRIAC Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 1,000

T1225T-6I 95 A 600 V 5 uA 1.55 V 20 mA 1.3 V 40 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Hi temp 12A Triacs Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 1,000

H-Series 126 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Hi temp 16A Triacs Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

H-Series 168 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK Tube
STMicroelectronics Triacs Hi temp 16A Triacs Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 1,000
Reel: 1,000

H-Series 168 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C SMD/SMT D2PAK Reel
STMicroelectronics Triacs Snubberless Logic Standard 8A Triac Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 1,000

T820T-6I 8 A 63 A 600 V 5 uA 1.6 V 25 mA 1.3 V 20 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics Triacs 8A Snubberless Triacs in DPAK and D2PAK Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 1,000

T835 8 A 80 A 800 V 5 uA 1.55 V 35 mA 1.2 V 35 mA - 40 C + 125 C SMD/SMT D2PAK-3 Tube
STMicroelectronics Triacs 8A Snubberless Triacs in DPAK and D2PAK Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 1,000
Reel: 1,000

T835 8 A 80 A 800 V 5 uA 1.55 V 35 mA 1.2 V 35 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel
STMicroelectronics Triacs 8A 800V 150°C D²PAK Snubberless T-Series Triac Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

T835T-8G 8 A 80 A, 84 A 800 V 5 uA 1.55 V 35 mA 1.2 V 35 mA - 40 C + 125 C SMD/SMT D2PAK-3 Tube
STMicroelectronics Triacs 8A Snubberless Triacs in D2PAK Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 1,000

T850 8 A 80 A 800 V 5 uA 1.55 V 75 mA 1.2 V 50 mA - 40 C + 125 C SMD/SMT D2PAK-3 Tube
STMicroelectronics Triacs 8A Snubberless Triacs in D2PAK Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 1,000
Reel: 1,000

T850 8 A 80 A 800 V 5 uA 1.55 V 75 mA 1.2 V 50 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel
STMicroelectronics Triacs 12 Amp 800 Volt Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 1,000

BTA12 126 A 800 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 600 Volt Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 1,000

BTB12 126 A 600 V 5 uA 1.55 V 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Hi temp 10A Triacs Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 1,000

H-Series 105 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Hi temp 10A Triacs Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 1,000
Reel: 1,000

T1050H 105 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C SMD/SMT D2PAK Reel
STMicroelectronics Triacs SNUBBERLESS 16 A TRIACS Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 1,000

T16T Tube

STMicroelectronics Triacs 20 A - 600 V - 150 °C H-series Triacs in D2PAK Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 1,000
T2050H 20 A 210 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C SMD/SMT D2PAK-3 Tube
STMicroelectronics Triacs Snubberless Logic Standard 8A Triac Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 1,000

T825T-6I Tube
STMicroelectronics Triacs Hi temp 8A Triacs Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 1,000

T835H 84 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK Tube

STMicroelectronics Triacs 8A Snubberless Triacs in D2PAK Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 1,000
Reel: 1,000

T850 8 A 80 A 600 V 5 uA 1.55 V 50 mA 1.2 V 50 mA - 40 C + 125 C SMD/SMT D2PAK Reel
STMicroelectronics Triacs Hi temp 8A Triacs Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 1,000

T850H 84 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C Through Hole TO-220-3 Tube