T1M10T800G-13

Diodes Incorporated
621-T1M10T800G-13
T1M10T800G-13

Mfr.:

Description:
Triacs Thyristor SOT223 T&R 2.5K

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,477

Stock:
2,477 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.57 $0.57
$0.351 $3.51
$0.236 $23.60
$0.171 $85.50
$0.151 $151.00
Full Reel (Order in multiples of 2500)
$0.108 $270.00
$0.105 $525.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Triacs
RoHS:  
1 A
13.8 A
800 V
5 uA
1.5 V
12 mA
1 V
10 mA
- 40 C
+ 125 C
SMD/SMT
SOT-223-4
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Triacs
Factory Pack Quantity: 2500
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541300080
TARIC:
8541300000
ECCN:
EAR99

High Voltage NEC 600V+ Circuit Protection


FEATURED PRODUCTS
DIODES INCORPORATED