STMicroelectronics SCRs

Results: 168
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics SCRs 8.0 Amp 600 Volt 2,772In Stock
Min.: 1
Mult.: 1

TS820 600 V 5 uA 1.6 V 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Tube
STMicroelectronics SCRs THYRISTOR TRIAC 814In Stock
Min.: 1
Mult.: 1

TXD 1.2 kV 10 uA 1.5 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics SCRs 6.0 Amp 600 Volt 2,086In Stock
Min.: 1
Mult.: 1

TYN606 73 A 200 mV 30 mA 1.6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 16 Amp 600 Volt 2,460In Stock
Min.: 1
Mult.: 1

TYN616 200 A 600 V 5 uA 1.6 V 5 V 1.3 V 25 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 1.25 Amp 600 Volt 9,727In Stock
Min.: 1
Mult.: 1
Reel: 2,000

X02 500 V 5 uA 1.45 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Ammo Pack
STMicroelectronics SCRs 1.25A SENSITIVE GATE SCRs 6,469In Stock
Min.: 1
Mult.: 1

X02 600 V 5 uA 1.25 A 1.45 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Bulk
STMicroelectronics SCRs 80 A 1200 V High Temperature SCR Thyristor in TOP-3I 600In Stock
Min.: 1
Mult.: 1

Tube


STMicroelectronics SCRs 20 A 600 V Low IGT High Temperature SCR in TO220I 3,945In Stock
Min.: 1
Mult.: 1

Tube
STMicroelectronics SCRs 40A 800V High Temperature SCR in TO-220 Non insulated package 979In Stock
1,000Expected 2026/02/19
Min.: 1
Mult.: 1

TN4015H 800 V 40 A 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics SCRs 16 A 800 V High Temperature SCR 3,994In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel

STMicroelectronics SCRs 50 A 800 V High Temperature SCR in D2PAK package 1,563In Stock
Min.: 1
Mult.: 1
Reel: 1,000

50 A 15 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 4 A Sensitive gate SCR 11,870In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape
STMicroelectronics SCRs High Temperature 30A SCRs in TO-220AB 1,384In Stock
Min.: 1
Mult.: 1

600 V 10 uA 30 A 1.6 V 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube


STMicroelectronics SCRs 4.0 Amp 800 Volt 1,955In Stock
Min.: 1
Mult.: 1

TYN804 800 V 10 uA 1.8 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 12 A HiTJ ACST 500In Stock
3,000Expected 2026/03/06
Min.: 1
Mult.: 1

ACST1220H Tube
STMicroelectronics SCRs 16 A High Temperature 800 V SCR 2,495In Stock
Min.: 1
Mult.: 1
Reel: 2,500

TN1605H-8B 800 V 1 uA 16 A 5 V 6 V 6 mA - 40 C + 150 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 16 A 800 V High Temperature SCR 759In Stock
Min.: 1
Mult.: 1

Tube
STMicroelectronics SCRs 16 A 800 V High Temperature SCR 1,855In Stock
Min.: 1
Mult.: 1

Tube
STMicroelectronics SCRs 1200 V, 40 A Automotive SCR Thyristor 485In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 1200 V, 40 A Automotive Grade SCR Thyristor in D2PAK package 328In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TN4050 1.2 kV 40 A 1.3 V 40 mA - 40 C + 125 C SMD/SMT D2PAK-3 AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 50 A 800 V High temperature SCR in TO-220AB-I Insulated package 1,070In Stock
Min.: 1
Mult.: 1

50 A 15 mA - 40 C + 150 C TO-220AB-3 Tube
STMicroelectronics SCRs 50 A 800 V High Temperature SCR in TO-220AB package 1,255In Stock
Min.: 1
Mult.: 1

50 A 15 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics SCRs Sensitive 0.8 A SCR Thyristor 4,093In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 4 A Sensitive gate 200 uA SCR 3,466In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape
STMicroelectronics SCRs 4 A Sensitive gate 200 uA SCR 4,298In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape