STMicroelectronics SCRs

Results: 168
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics SCRs 16 A 800 V High Temperature SCR 2,994In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 30 A 1200 V automotive grade SCR Thyristor 526In Stock
Min.: 1
Mult.: 1
: 600

1.2 kV 30 A 5 V 1.3 V 50 mA - 40 C + 150 C SMD/SMT HUPAK-9 AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 10 Amp 600 Volt 4,836In Stock
Min.: 1
Mult.: 1

TYN610 105 A 600 V 10 uA 1.6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 50 Amp 200 Volt 892In Stock
Min.: 1
Mult.: 1

BTW69 5 V 10 uA 1.9 V 1.5 V 80 mA - 40 C + 125 C Through Hole TO-3P-3 Tube
STMicroelectronics SCRs 25 Amp 600 Volt 1,846In Stock
Min.: 1
Mult.: 1
: 1,000

TN2540 600 V 4 mA 1.6 V 5 V 1.3 V 40 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs High temperature 50A SCRs 1,895In Stock
Min.: 1
Mult.: 1

TN5015H-6I 600 V 10 uA 50 A 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics SCRs 16 A 800 V High Temperature SCR 1,845In Stock
Min.: 1
Mult.: 1

Tube
STMicroelectronics SCRs 4.0 Amp 600 Volt 5,730In Stock
Min.: 1
Mult.: 1

TS420 100 mV 5 uA 1.6 V 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Tube
STMicroelectronics SCRs 12 Amp 1000 Volt 2,621In Stock
Min.: 1
Mult.: 1

TYN1012 145 A 600 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 30 Amp 800 Volt 793In Stock
Min.: 1
Mult.: 1

BTW68 800 V 20 uA 2.1 V 1.5 V 50 mA - 40 C + 125 C Through Hole TO-3P-3 Tube
STMicroelectronics SCRs 1200 V, 40 A Automotive Grade AEC-Q101 SCR Thyristor 676In Stock
Min.: 1
Mult.: 1

TN4050 1.2 kV 40 A 1.3 V 50 mA - 40 C + 150 C Through Hole TO-247-3 AEC-Q101 Tube
STMicroelectronics SCRs .025 SCRs 10,914In Stock
Min.: 1
Mult.: 1
: 3,000

P0109AL 100 V 1 uA 1.7 V 800 mV 1 uA - 40 C + 125 C SMD/SMT SOT-23 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 8.0 Amp 600 Volt 7,411In Stock
Min.: 1
Mult.: 1
: 2,500

TN815 73 A 600 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 12 Amp 600 Volt 2,321In Stock
Min.: 1
Mult.: 1

TN1215 600 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Tube
STMicroelectronics SCRs High Temperature 40A SCRs 1,104In Stock
Min.: 1
Mult.: 1

TN4015H-6G 600 V 10 uA 40 A 5 V 1.3 V 15 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Tube
STMicroelectronics SCRs 1.25A SENSITIVE GATE SCRs 6,459In Stock
Min.: 1
Mult.: 1

X02 600 V 5 uA 1.25 A 1.45 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Bulk
STMicroelectronics SCRs High Temperature 30A SCRs in TO-220AB Insulated 1,493In Stock
Min.: 1
Mult.: 1

600 V 10 uA 30 A 1.6 V 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics SCRs 4.0 Amp 600 Volt 2,799In Stock
Min.: 1
Mult.: 1

TS420 100 mV 5 uA 1.6 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics SCRs 1.25 Amp 600 Volt 7,873In Stock
Min.: 1
Mult.: 1

X02 600 V 5 uA 1.25 A 1.45 V 8 V 800 mV 50 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Bulk
STMicroelectronics SCRs 0.8 Amp 400 Volt 14,537In Stock
Min.: 1
Mult.: 1
: 2,000

P0102DA 400 V 100 uA 1.93 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 12 Amp 400 Volt 3,016In Stock
Min.: 1
Mult.: 1

TYN412 200 mV 10 uA 1.6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 16 Amp 800 Volt 1,745In Stock
Min.: 1
Mult.: 1

TYN816 167 A 800 V 5 uA 1.6 V 1.5 V 25 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 8.0 Amp 600 Volt 2,340In Stock
Min.: 1
Mult.: 1
: 2,500

TN805 73 A 600 V 5 uA 1.6 V 5 V 1.3 V 5 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 12 Amp 600 Volt 3,902In Stock
Min.: 1
Mult.: 1

TS1220 600 V 5 uA 1.6 V 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Tube
STMicroelectronics SCRs 8.0 Amp 600 Volt 2,772In Stock
Min.: 1
Mult.: 1

TS820 600 V 5 uA 1.6 V 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Tube