SCRs

Results: 168
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics SCRs 12A SCRS 1,512In Stock
Min.: 1
Mult.: 1

TYN1012 1 kV 5 uA 1.6 V 5 V 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220-3 Tube


STMicroelectronics SCRs 12a SCRs 982In Stock
Min.: 1
Mult.: 1

TYN1212 Tube
STMicroelectronics SCRs 25 Amp 1200 Volt 467In Stock
7,000Expected 2026/08/24
Min.: 1
Mult.: 1

TYN1225 1.2 kV 10 uA 1.6 V 1.5 V 40 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 8.0 Amp 400 Volt 736In Stock
Min.: 1
Mult.: 1

TYN408 200 mV 10 uA 1.8 V 1.5 V 25 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 6.0 Amp 600 Volt 2,085In Stock
Min.: 1
Mult.: 1

TYN606 73 A 200 mV 30 mA 1.6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 8.0 Amp 600 Volt 749In Stock
Min.: 1
Mult.: 1

TYN608 100 A 600 V 5 uA 1.8 V 1.5 V 25 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 12 Amp 600 Volt 1,878In Stock
Min.: 1
Mult.: 1

TYN612 145 A 600 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 12 Amp 600 Volt 1,636In Stock
Min.: 1
Mult.: 1

TYN612M 600 V 2 uA 1.6 V 5 V 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220FP-3 Tube
STMicroelectronics SCRs 10 Amp 800 Volt 767In Stock
Min.: 1
Mult.: 1

TYN810 200 mV 10 uA 1.6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 12 Amp 800 Volt 446In Stock
Min.: 1
Mult.: 1

TYN812 800 V 5 uA 1.6 V 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 25 Amp 800 Volt 709In Stock
Min.: 1
Mult.: 1

TYN825 314 A 800 V 4 mA 1.6 V 5 V 1.3 V 40 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 0.8 Amp 600 Volt 7,295In Stock
Min.: 1
Mult.: 1

X006 600 V 1 uA 800 mA 1.35 V 5 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Bulk

STMicroelectronics SCRs 0.8 A sensitive Gate SCR 3,360In Stock
Min.: 1
Mult.: 1

X00619 Bulk
STMicroelectronics SCRs Sensitive 0.8 A SCR Thyristor 3,467In Stock
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel
STMicroelectronics SCRs Sensitive 1 A SCR Thyristor 4,312In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 1.25 Amp 600 Volt 6,460In Stock
Min.: 1
Mult.: 1

X02 600 V 5 uA 1.45 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 Bulk
STMicroelectronics SCRs 1.25 Amp 800 Volt 9,367In Stock
Min.: 1
Mult.: 1
: 1,000

X02 800 V 5 uA 1.25 A 1.45 V 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 4 A Sensitive gate SCR 535In Stock
7,500Expected 2026/09/30
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape
STMicroelectronics SCRs 16 A 600 V High Temperature SCR in insulated TO-220I 1,438In Stock
Min.: 1
Mult.: 1

Tube
STMicroelectronics SCRs High temperature 16 A 600 V TO220 Thyristor SCRs 956In Stock
Min.: 1
Mult.: 1

TN1610H-6T 600 V 5 uA 16 A 1.6 V 1.3 V 4.5 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics SCRs 8.0 Amp 50 Volt 558In Stock
Min.: 1
Mult.: 1

TYN058 50 V 10 uA 1.8 V 1.5 V 25 mA - 40 C + 125 C Through Hole TO-220
STMicroelectronics SCRs 1200V non-insulated SCR 50A 50mA
600Expected 2026/10/26
Min.: 1
Mult.: 1

BTW69-1200N 1.2 kV 10 uA 50 A 5 V 1.3 V 50 mA - 40 C + 125 C Through Hole TOP-3 Tube
STMicroelectronics SCRs 0.25 Amp 200 Volt
56,900On Order
Min.: 1
Mult.: 1
: 3,000

P0102BL 200 V 1 uA 1.7 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-23 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 80 A 800 V High Temperature Thyristor (SCR) in D3PAK package
1,200Expected 2026/08/27
Min.: 1
Mult.: 1
: 400

TM8050H-8D3 800 V 20 uA 80 A 5 V 1.5 V 50 mA - 40 C + 150 C SMD/SMT D3PAK Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 16 Amp 1000 Volt
3,000Expected 2026/09/26
Min.: 1
Mult.: 1
: 1,000

TN1625 1 kV 5 uA 16 A 1.6 V 5 V 1.3 V 25 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel