Shindengen SCRs

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Shindengen SCRs Diode 283In Stock
Min.: 1
Mult.: 1

Tube
Shindengen SCRs High Recovery Speed Low VF Low IR 1,900In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel
Shindengen SCRs Super Fast Recovery Hi Voltage Low Noise
2,000Expected 2026/04/14
Min.: 1
Mult.: 1
Reel: 2,000

AEC-Q101 Reel, Cut Tape, MouseReel
Shindengen SCRs Super Fast Recovery Hi Voltage Low Noise Non-Stocked
Min.: 1
Mult.: 1

AEC-Q101 Tube
Shindengen SCRs Schottky Barrier Diode Non-Stocked
Min.: 1
Mult.: 1

Tube
Shindengen SCRs Schottky Barrier Diode Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape
Shindengen SCRs High Recovery Speed Low VF Low IR Non-Stocked
Min.: 1
Mult.: 1

Tube

Shindengen SCRs 400V, 3A Thyristor
Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

400 V 50 uA 4 A 6 V 800 mV 100 uA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel

Shindengen SCRs 400V, 4A Thyristor
Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

400 V 100 uA 8 A 6 V 800 mV 200 uA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel

Shindengen SCRs 600V, 4A Thyristor
Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

600 V 10 uA 6 V 800 mV 100 uA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel

Shindengen SCRs 600V, 4A Thyristor
Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

600 V 10 uA 6 V 800 mV 100 uA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel
Shindengen SCRs 92V, 500A, Thyristor Surge Suppressor
Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

60 V 5 uA + 125 C SMD/SMT DO-214-2 (SMC) Reel
Shindengen SCRs 180V 500A, Thyristor Surge Suppressor
Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

60 V 5 uA + 125 C SMD/SMT DO-214-2 (SMC) Reel
Shindengen SCRs 190V 100A, Thyristor Surge Suppressor
Non-Stocked
Min.: 4,000
Mult.: 4,000
Reel: 4,000

60 V 5 uA + 125 C SMD/SMT DO-214-2 (SMC) Reel
Shindengen SCRs Surge Absorber Varistor Non-Stocked
Min.: 1
Mult.: 1

Tube
Shindengen KC5FB60HRT-5071
Shindengen SCRs Thyristor SMD Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Reel