MouseReel Sidacs

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Breakover Voltage VBO Breakover Current IBO Max Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM Holding Current Ih Max On-State Voltage Off-State Capacitance CO Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse Sidacs 110V 4,960In Stock
Min.: 1
Mult.: 1
: 2,500

Kxxxzy 104 V to 118 V 10 uA 16.7 A, 20 A 90 V 5 uA 150 mA 1.5 V - 40 C + 85 C SMD/SMT DO-214 Reel, Cut Tape, MouseReel
Littelfuse Sidacs SIDACtorLH Bi 800V 250A DO214 2L RoHS 175In Stock
2,500Expected 2026/08/31
Min.: 1
Mult.: 1
: 2,500

120 mA - 40 C + 150 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Sidacs 80V DO-214AC 2L 5,430In Stock
Min.: 1
Mult.: 1
: 5,000

Kxxx0yU 90 V 10 uA 1 A 70 V 5 uA 80 mA 1.5 V - 40 C + 125 C SMD/SMT DO-214AC Reel, Cut Tape, MouseReel
Littelfuse Sidacs 220V 2,664In Stock
Min.: 1
Mult.: 1
: 2,500

Kxxxzy 205 V to 230 V 10 uA 16.7 A, 20 A 90 V 5 uA 150 mA 1.5 V - 40 C + 85 C SMD/SMT DO-214 Reel, Cut Tape, MouseReel
Littelfuse Sidacs 240V DO-214AC 2L 5,251In Stock
Min.: 1
Mult.: 1
: 5,000

Kxxx0yU 250 V 10 uA 16.7 A, 20 A 210 V 5 uA 80 mA 1.2 V - 40 C + 150 C SMD/SMT DO-214AC-2 Reel, Cut Tape, MouseReel
Littelfuse Sidacs 250V 1,791In Stock
Min.: 1
Mult.: 1
: 2,500

Kxxxzy 240 V to 280 V 10 uA 16.7 A, 20 A 200 V 5 uA 150 mA 1.5 V - 40 C + 85 C SMD/SMT DO-214 Reel, Cut Tape, MouseReel
Littelfuse Sidacs 120V DO-214AC 2L 3,511In Stock
Min.: 1
Mult.: 1
: 5,000

Kxxx0yU 125 V 10 uA 1 A 100 V 5 uA 80 mA 1.5 V - 40 C + 125 C SMD/SMT DO-214AC Reel, Cut Tape, MouseReel
Littelfuse Sidacs 200V 4,981In Stock
Min.: 1
Mult.: 1
: 5,000

Kxxxzy 190 V to 215 V 10 uA 16.7 A, 20 A 180 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Reel, Cut Tape, MouseReel
Littelfuse Sidacs SIDAC 300V 4,872In Stock
Min.: 1
Mult.: 1
: 5,000

Kxxxzy 270 V to 330 V 10 uA 16.7 A, 20 A 200 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Reel, Cut Tape, MouseReel
Littelfuse Sidacs 240V 1,390In Stock
Min.: 1
Mult.: 1
: 2,500

Kxxxzy 250 V 10 uA 20 A 190 V 5 uA 150 mA 1.5 V - 40 C + 85 C SMD/SMT DO-214 Reel, Cut Tape, MouseReel
Littelfuse Sidacs 250V DO-214AC 2L 1,744In Stock
Min.: 1
Mult.: 1
: 5,000

Kxxx0yU 260 V 10 uA 16.7 A, 20 A 220 V 5 uA 80 mA 1.2 V - 40 C + 150 C SMD/SMT DO-214AC-2 Reel, Cut Tape, MouseReel
Littelfuse Sidacs SIDACtor Bi 220V 2000A DO214AB RoHS 3,050In Stock
Min.: 1
Mult.: 1
: 3,000

Sidacs 220 V 50 mA 4 V 450 pF - 65 C + 125 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Sidacs 150V 2,434In Stock
Min.: 1
Mult.: 1
: 2,500

Kxxxzy SMD/SMT DO-214 Reel, Cut Tape, MouseReel
Littelfuse Sidacs 200V 3,070In Stock
Min.: 1
Mult.: 1
: 2,500

Kxxxzy 190 V to 215 V 10 uA 16.7 A, 20 A 180 V 5 uA 150 mA 1.5 V - 40 C + 85 C SMD/SMT DO-214 Reel, Cut Tape, MouseReel
Littelfuse Sidacs 130V 2,308In Stock
Min.: 1
Mult.: 1
: 2,500

Kxxxzy 120 V to 130 V 10 uA 16.7 A, 20 A 90 V 5 uA 150 mA 1.5 V - 40 C + 85 C SMD/SMT DO-214 Reel, Cut Tape, MouseReel
Littelfuse Sidacs 105V 271In Stock
Min.: 1
Mult.: 1
: 2,500

Kxxxzy 95 V to 113 V 10 uA 16.7 A, 20 A 90 V 5 uA 150 mA 1.5 V - 40 C + 85 C SMD/SMT DO-214 Reel, Cut Tape, MouseReel
Littelfuse Sidacs 240V 5,000In Stock
Min.: 1
Mult.: 1
: 5,000

Kxxxzy 220 V to 250 V 10 uA 16.7 A, 20 A 190 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Reel, Cut Tape, MouseReel
Littelfuse Sidacs 150V Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 5,000

Kxxxzy Through Hole DO-15 Reel, Cut Tape, MouseReel
Diodes Incorporated H105E-7
Diodes Incorporated Sidacs Thyristor DO-219AA T&R 3K Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel

Shindengen Sidacs Unidirect 90V 1.0A Non-Stocked
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel

Shindengen Sidacs VDRM=58 ITSM=30 Non-Stocked
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel
Shindengen Sidacs High Speed Hi Surge Resistance Non-Stocked
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel
Shindengen Sidacs High Speed Hi Surge Resistance Non-Stocked
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel
Shindengen Sidacs High Speed Hi Surge Resistance Non-Stocked
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel