Triacs

Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 4.0 Amp 800 Volt 2,617In Stock
Min.: 1
Mult.: 1

T435 31 A 800 V 5 uA 1.56 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole IPAK Tube
STMicroelectronics Triacs Hi temp 8A Triacs 2,048In Stock
Min.: 1
Mult.: 1
: 1,000

H-Series 84 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Overvoltage ACS 0.8A 600 and 800V 10mA 7,814In Stock
Min.: 1
Mult.: 1
: 1,000

ACS108 SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs AC Switch 2A A.S.D. 800V VDrm 10mA Igt 4,978In Stock
Min.: 1
Mult.: 1

ACST2 2 A 800 V 10 mA 1.1 V 10 mA - 40 C + 125 C SMD/SMT DPAK Tube
STMicroelectronics Triacs 6 Amp 600 Volt 2,575In Stock
Min.: 1
Mult.: 1

BTA06 63 A 600 V 5 uA 1.55 V 15 mA 1.3 V 15 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 20 Amp 700 Volt 1,039In Stock
Min.: 1
Mult.: 1

BTA20 210 A 700 V 10 uA 1.7 V 50 mA 1.5 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6.0 Amp 600 Volt 3,927In Stock
Min.: 1
Mult.: 1

BTB06 63 A 600 V 5 uA 1.65 V 15 mA 1.5 V 5 mA - 40 C + 110 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8.0 Amp 600 Volt 3,000In Stock
Min.: 1
Mult.: 1

BTB08 80 A 600 V 5 uA 1.55 V 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25A Std Snuberless Traics 2,748In Stock
Min.: 1
Mult.: 1
: 1,000

T1250 126 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 20 Amp 700 Volt 732In Stock
Min.: 1
Mult.: 1

BTA20 210 A 700 V 10 uA 1.7 V 75 mA 1.5 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Hi temp 10A Triacs 1,616In Stock
Min.: 1
Mult.: 1

H-Series 105 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK Tube
STMicroelectronics Triacs Hi temp 10A Triacs 2,489In Stock
Min.: 1
Mult.: 1
: 1,000

H-Series 105 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 16 A - 800 V - 150 °C H-series Triac in TO-220AB Ins. 1,414In Stock
Min.: 1
Mult.: 1

H-Series Tube
STMicroelectronics Triacs 25 A standard and Snuberless 34 Triacs 599In Stock
Min.: 1
Mult.: 1

BTB26 260 A 600 V 5 uA 1.55 V 80 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TOP-3 Tube
STMicroelectronics Triacs Sensitive 6 A High Temperature 715In Stock
Min.: 1
Mult.: 1

T610H 6 A 63 A 600 V 5 uA 1.5 V 25 mA 1 V 10 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 A - 800 V - 150 °C H-series Triac in TO-220AB 3,606In Stock
Min.: 1
Mult.: 1

H-Series Tube
STMicroelectronics Triacs Overvoltage protected AC Switch 0.8 A - 800 V 7,780In Stock
Min.: 1
Mult.: 1
: 4,000

800 mA 13.7 A 800 V 10 mA 1 V 10 mA - 40 C + 125 C SMD/SMT SOT-223-2 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Auto Voltage Switch 9,628In Stock
Min.: 1
Mult.: 1

AVS1ACP 0 C + 70 C Through Hole PDIP-8 Tube
STMicroelectronics Triacs 25 Amp 600 Volt 20,194In Stock
Min.: 1
Mult.: 1

BTA24 260 A 600 V 5 uA 1.55 V 75 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 4 A Triac 5,000In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape


STMicroelectronics Triacs 4 A Triac 5,323In Stock
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape
STMicroelectronics Triacs 4 A Triac 4,793In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape


STMicroelectronics Triacs 4 A Triac 3,337In Stock
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape
STMicroelectronics Triacs 4 A Triac 4,883In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape
STMicroelectronics Triacs 4 A Triac 2,935In Stock
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape