STMicroelectronics Triacs

Results: 404
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 2A 700V AC Power Sw 1,872In Stock
Min.: 1
Mult.: 1

ACS120 - 30 C + 125 C SMD/SMT TO-252 Tube
STMicroelectronics Triacs OverVltg protected AC switch 1500 Vrms 1,296In Stock
Min.: 1
Mult.: 1

ACST1635-8FP 16 A 147 A 800 V 1 uA 30 mA 1 V 1.75 mA - 40 C + 150 C Through Hole TO-220-3 FP Tube
STMicroelectronics Triacs Overvoltage protected AC switch 4,029In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ACST310-8B 3 A 21 A 800 V 10 uA 1.8 V 20 mA 1.1 V 10 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
STMicroelectronics Triacs AC POWER SWITCH 4 AMP LOAD <10 mA 986In Stock
2,000Expected 2026/02/17
Min.: 1
Mult.: 1

ACST4 4 A 800 V 20 uA 20 mA 1 V 10 mA - 40 C + 125 C Through Hole TO-220-3 FP Tube
STMicroelectronics Triacs AC POWER SWITCH 6 AMP LOAD <10 mA 2,358In Stock
Min.: 1
Mult.: 1

ACST6 6 A 47 A 800 V 20 uA 1.7 V 25 mA 1 V 10 mA - 40 C + 125 C Through Hole TO-220FPAB-3 Tube
STMicroelectronics Triacs AC POWER SWITCH 6 AMP LOAD <10 mA 991In Stock
1,000Expected 2026/04/02
Min.: 1
Mult.: 1

ACST6 6 A 47 A 800 V 20 uA 1.7 V 25 mA 1 V 10 mA - 40 C + 125 C SMD/SMT D2PAK-2 Tube
STMicroelectronics Triacs AC POWER SWITCH 6 AMP LOAD <10 mA 1,118In Stock
1,000Expected 2026/03/09
Min.: 1
Mult.: 1
Reel: 1,000

ACST6 6 A 47 A 800 V 20 uA 1.7 V 25 mA 1 V 10 mA - 40 C + 125 C SMD/SMT D2PAK-2 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs AC POWER SWITCH 8 AMP LOAD <10 mA 1,916In Stock
2,000Expected 2026/03/16
Min.: 1
Mult.: 1
Reel: 1,000

ACST8 8 A 800 V 20 uA 30 mA 1 V 30 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 6 Amp 400 Volt 748In Stock
Min.: 1
Mult.: 1

BTA06 63 A 400 V 5 uA 1.65 V 15 mA 1.5 V 5 mA - 40 C + 110 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6 Amp 600 Volt 1,452In Stock
Min.: 1
Mult.: 1

BTA06 63 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6 Amp 600 Volt 2,225In Stock
Min.: 1
Mult.: 1

BTA06 63 A 600 V 5 uA 1.55 V 25 mA 1.3 V 25 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6 Amp 600 Volt Snubberless 5mA 1,728In Stock
Min.: 1
Mult.: 1

BTA06 63 A 600 V 5 uA 1.55 V 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6A TRIACS 1,563In Stock
Min.: 1
Mult.: 1

BTA06 63 A 800 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6 A IT 600/800 V 5 to 50 IGT mA 747In Stock
Min.: 1
Mult.: 1

BTA06 6 A 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220AB Insulated Tube
STMicroelectronics Triacs 6A Snubberlesss Triacs 550In Stock
Min.: 1
Mult.: 1

BTA06T-600CWRG 6 A 47 A 600 V 5 uA 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8 Amp 600 Volt 1,163In Stock
Min.: 1
Mult.: 1

BTA08 80 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8 Amp 600 Volt 954In Stock
2,000Expected 2026/05/01
Min.: 1
Mult.: 1

BTA08 80 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8 Amp 700 Volt 69In Stock
Min.: 1
Mult.: 1

BTA08 84 A 700 V 5 uA 1.75 V 50 mA 1.5 V 100 mA - 40 C + 110 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8 Amp 800 Volt 1,742In Stock
Min.: 1
Mult.: 1

BTA08 80 A 800 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 10 Amp 600 Volt 500In Stock
3,000Expected 2026/04/02
Min.: 1
Mult.: 1

BTA10 105 A 600 V 5 uA 1.55 V 50 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 10 Amp 600 Volt 2,142In Stock
Min.: 1
Mult.: 1

BTA10 105 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 10 Amp 600 Volt 1,855In Stock
Min.: 1
Mult.: 1

BTA10 105 A 600 V 5 uA 1.55 V 25 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 10 Amp 800 Volt 2,367In Stock
Min.: 1
Mult.: 1

BTA10 105 A 800 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 600 Volt 1,714In Stock
Min.: 1
Mult.: 1

BTA12 126 A 600 V 5 uA 1.55 V 50 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 600 Volt 1,000In Stock
3,000Expected 2026/02/17
Min.: 1
Mult.: 1

BTA12 126 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube