STMicroelectronics BTB06 Series Triacs

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 6.0 Amp 600 Volt 2,480In Stock
Min.: 1
Mult.: 1

BTB06 63 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6.0 Amp 600 Volt 4,000In Stock
Min.: 1
Mult.: 1

BTB06 63 A 600 V 5 uA 1.65 V 15 mA 1.5 V 5 mA - 40 C + 110 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6 Amp 600 Volt 3,026In Stock
Min.: 1
Mult.: 1

BTB06 63 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6 Amp 600 Volt 2,386In Stock
Min.: 1
Mult.: 1

BTB06 63 A 600 V 5 uA 1.55 V 25 mA 1.3 V 25 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6.0 Amp 600 Volt 3,447In Stock
Min.: 1
Mult.: 1

BTB06 63 A 600 V 5 uA 1.55 V 10 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6.0 Amp 600 Volt 1,912In Stock
Min.: 1
Mult.: 1

BTB06 63 A 600 V 5 uA 1.55 V 15 mA 1.3 V 15 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6A TRIACS 1,279In Stock
Min.: 1
Mult.: 1

BTB06 63 A 800 V 5 uA 1.55 V 15 mA 1.3 V 15 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Snubberless 6A TRIAC AC swiching 5mA IGT Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 1,000

BTB06 6 A 600 V 1.3 V - 40 C + 125 C Through Hole TO-220-3 Tube