250 pF Varistors

Results: 212
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 1206 40Vrms 100A 7,215In Stock
Min.: 1
Mult.: 1
: 2,000

SMD Disc Varistor, Auto-Grade 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 100 A 500 mJ 250 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 50VAC 60VDC 1J 250pF 82 V 135V 10,785In Stock
Min.: 1
Mult.: 1
: 1,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 60 VDC 82 V 135 V 150 A 1 J 250 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
YAGEO Varistors 200V 1.2KA MOV Disc 7mm 1,885In Stock
Min.: 1
Mult.: 1
: 2,000

05D MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 7 mm 1.2 kA 13 J 250 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 1800V 6500A ZNR SUR ABSORB 20MM 1,057In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 750 VAC 1.32 kVDC 1.32 kV 2.97 kV 20 mm 7.5 kA 1020 J 250 pF - 40 C + 85 C
YAGEO Varistors 100V 0.4KA MOV Disc 5mm 1,476In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 177 V 5 mm 400 A 3 J 250 pF - 40 C + 105 C Bulk
Littelfuse Varistors 230V 250pF 5,404In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 10 mm 2.5 kA 35 J 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial 667In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 1 kVAC 1.2 kVDC 1.6 kV 2.42 kV 20 mm 6.5 kA 360 J 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 230V 3500A 250pF 10mm Radial 3,628In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 10 mm 3.5 kA 60 J 250 pF - 55 C + 125 C Bulk
Littelfuse Varistors 95V 250A 250pF 7 Inch Reel 1,591In Stock
Min.: 1
Mult.: 1
: 1,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 95 VAC 127 VDC 95 V 250 V 250 A 3 J 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 25V 40A 250pF 2,052In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 22 VAC 28 VDC 39 V 86 V 3 mm 4.5 kA 160 mJ 250 pF - 55 C + 85 C Bulk
Vishay VDRUS14X420BSE
Vishay Varistors VDRUS14D8000A420VSTLDSBULKe3 965In Stock
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 8 kA 260 J 250 pF - 40 C + 125 C Bulk
TDK Varistors MLV, 0805, 25V 6,000In Stock
Min.: 1
Mult.: 1
: 3,000

X-series, 0805 PCB Mount SMD/SMT 25 VAC 31 VDC 35.1 VDC to 42.9 VDC 65 V 80 A 300 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0805, 30V 6,000In Stock
Min.: 1
Mult.: 1
: 3,000

X-series, 0805 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 80 A 300 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0805, 25V 6,000In Stock
Min.: 1
Mult.: 1
: 3,000

X-series, 0805 PCB Mount SMD/SMT 25 VAC 31 VDC 35.1 VDC to 42.9 VDC 65 V 80 A 300 mJ 250 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0805, 25V 6,000In Stock
Min.: 1
Mult.: 1
: 3,000

X-series, 0805 PCB Mount SMD/SMT 25 VAC 31 VDC 35.1 VDC to 42.9 VDC 65 V 80 A 300 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0805, 30V 6,000In Stock
Min.: 1
Mult.: 1
: 3,000

X-series, 0805 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 80 A 300 mJ 250 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 40V 3,996In Stock
Min.: 1
Mult.: 1
: 2,000

X-series, 1206 PCB Mount SMD/SMT 40 VAC 56 VDC 61.2 VDC to 74.8 VDC 110 V 100 A 500 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 40V 4,000In Stock
Min.: 1
Mult.: 1
: 2,000

X-series, 1206 PCB Mount SMD/SMT 40 VAC 56 VDC 61.2 VDC to 74.8 VDC 110 V 100 A 500 mJ 250 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 200 VDC 250PF 1,880In Stock
Min.: 1
Mult.: 1
: 2,500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 150 VAC 200 VDC 240 V 427 V 400 A 4.9 J 250 pF - 55 C + 125 C Reel, Cut Tape
YAGEO Varistors MOV Disc 7mm, 200V 1.2KA, Bulk 3In Stock
4,000Expected 2027/01/26
Min.: 1
Mult.: 1

05D MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 355 V 7 mm 400 A 6.5 J 250 pF - 40 C + 105 C Bulk
Bourns Varistors MLV Auto 0805 20VAC , Lead free 3,855In Stock
Min.: 1
Mult.: 1
: 4,000

BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 30 V to 38 V 56 V 250 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV Auto 1206 50VAC , Lead free 3,637In Stock
Min.: 1
Mult.: 1
: 4,000

BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 77 V to 93 V 138 V 250 pF - 40 C + 125 C Reel, Cut Tape
Littelfuse Varistors 350 VAC 1,996In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 350 VAC 460 VDC 560 V 930 V 5 kA 95 J 250 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 175V 10% 5,082In Stock
Min.: 1
Mult.: 1
: 1,000

PV MOVs PCB Mount SMD/SMT 175 VAC 225 VDC 270 V 455 V 1.2 kA 21 J 250 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0805 40VDC 250pF 10% AEC-Q200 35,745In Stock
Min.: 1
Mult.: 1
: 2,000

AVR MLVs PCB Mount SMD/SMT 0805 (2012 metric) 40 VDC 56 V 113 V 150 A 300 mJ 250 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel