3 pF Varistors

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors Multi Layer HS 2,500In Stock
Min.: 1
Mult.: 1

MHS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VAC 42 VDC 135 V 0.005 J 3 pF - 55 C + 125 C Bulk
Eaton Electronics Varistors MLV 0402 18V 3pF 45,546In Stock
Min.: 1
Mult.: 1
: 10,000

MLVB MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 22 V to 34 V 58 V 3 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0612 350V 3pF 6,186In Stock
Min.: 1
Mult.: 1
: 3,000

CeraDiodes High Speed MLVs PCB Mount SMD/SMT 0612 (1632 metric) 16 VDC 80 V 350 V 3 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 42VDC .01J 110V-CLAMP 1A-PK 62,674In Stock
Min.: 1
Mult.: 1
: 10,000

MHS MOVs PCB Mount SMD/SMT 0402 (1005 metric) 30 VAC 42 VDC 135 V 135 V 5 mJ 3 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 135V 3pF 16,436In Stock
Min.: 1
Mult.: 1
: 2,500

MHS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VAC 42 VDC 135 V 10 mJ 3 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC .3J 3pF 117,460In Stock
120,000Expected 2026/10/22
Min.: 1
Mult.: 1
: 10,000

VCAG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 25.5 V 42 V 100 nA 300 mJ 3 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors CT0603V150RFG 665In Stock
Min.: 1
Mult.: 1
: 4,000

SMD Disc Varistor, Auto-Grade 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 16 VDC 150 V 290 V 3 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1003 16Vdc 3pF 38In Stock
Min.: 1
Mult.: 1
: 4,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1003 (2508 metric) 16 VDC 38 V 146 V 3 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 2,980In Stock
4,000Expected 2026/10/01
Min.: 1
Mult.: 1
: 4,000

MHS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VAC 42 VDC 135 V 0.005 J 3 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 3 pF 300 V 2,897In Stock
10,000Expected 2026/08/13
Min.: 1
Mult.: 1
: 10,000

USB MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 300 V 32 V 4 A 15 mJ 3 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 3pF 388In Stock
8,000Expected 2026/10/01
Min.: 1
Mult.: 1
: 4,000

VCAG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 25.5 V 38 V 100 nA 600 mJ 3 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 3pF 520In Stock
Min.: 1
Mult.: 1
: 10,000

VCAG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 25.5 V 42 V 100 nA 100 mJ 3 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 3pF 27.5 V 4,000In Stock
Min.: 1
Mult.: 1
: 4,000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 27.5 V 77 V 4.2 J 3 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 3pF 27.5 V 7,841In Stock
Min.: 1
Mult.: 1
: 10,000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 27.5 V 77 V 300 mJ 3 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 34.5V 1A 0603 1,648In Stock
Min.: 1
Mult.: 1
: 4,000

AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18.4 VAC 26 VDC 31 V to 38 V 70 V 1 A 3 mJ 3 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors ARRAY 14V 1A 3pF 722In Stock
Min.: 1
Mult.: 1
: 3,000

B72724 MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 16 VDC 175 V 350 V 1 A 30 mJ 3 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0603 14Vrms 1.0A Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 4,000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 16 VDC 175 V 290 V 3 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 135V 3pF Non-Stocked Lead-Time 22 Weeks
Min.: 10,000
Mult.: 10,000
: 10,000

MHS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 42 VDC 135 V 3 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 14VAC 18VDC 3pF Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 1,000

VCAG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 25.5 V 38 V 100 nA 600 mJ 3 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 3pF 27.5 V Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 10,000

VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 27.5 V 67 V 120 A 100 mJ 3 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MLV 0603 18V 3pF Non-Stocked Lead-Time 17 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

MLVB MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 22 V to 34 V 58 V 3 pF - 40 C + 85 C Reel
KOA Speer Varistors 0402 120V Non-Stocked
Min.: 10,000
Mult.: 10,000
: 10,000

NV73 MOVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 350 V 500 mA 5 mJ 3 pF - 40 C + 85 C AEC-Q100 Reel