Panasonic Varistors

Results: 1,393
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 919In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 810 V 5 mm 800 A 60 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 104In Stock
1,000Expected 2026/07/08
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 9 mm 1 kA 4.8 J 6300 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 60In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 9 mm 1 kA 4.8 J 6300 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 2,907In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 10 mm 1 kA 4.8 J 6300 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 748In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 14 mm 5 kA 190 J 320 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1,554In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 620 V 5 mm 800 A 16 J 80 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 426In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 86 V 5 mm 250 A 1.2 J 700 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 152In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.75 kA 24 J 150 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1,345In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 10 mm 3.5 kA 92 J 210 pF - 40 C + 85 C
Panasonic Varistors 780V 30A 60x55x14mm 14In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 440 VAC 640 VDC 780 V 1.29 kV 25 kA 520 J 1900 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 8mm 430V Bulk ZNR Surge Absorber 4,000In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10.5 mm 3.5 kA 80 J 230 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 8mm 620V Bulk ZNR Surge Absorber 2,725In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 11.5 mm 3.5 kA 92 J 140 pF - 40 C + 85 C Bulk
Panasonic Varistors 470VDC 0.6W 1mA L/S=7.5mm Cut LD 1,342In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 13 mm 6 kA 175 J 360 pF - 40 C + 125 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1,937In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 355 V 5 mm 800 A 8.5 J 120 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1,900In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 7 mm 500 A 4.1 J 1200 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 974In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 3.5 kA 70 J 300 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 549In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10 mm 3.5 kA 49 J 350 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 894In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 750 VAC 970 VDC 1.32 kV 1.815 kV 10 mm 3.5 kA 155 J 110 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 875In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 10 mm 3.5 kA 92 J 190 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 325In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 14 mm 6 kA 85 J 400 pF - 40 C + 85 C
Panasonic Varistors 620VDC 0.6W 1mA L/S=7.5mm Cut LD 1,458In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 5 kA 190 J 300 pF - 40 C + 125 C Bulk
Panasonic Varistors 910VDC 0.6W 1mA L/S=7.5mm Cut LD 39In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 14 mm 5 kA 255 J 240 pF - 40 C + 125 C Bulk
Panasonic Varistors ERZ-E 11mm 1100V T&R ZNR Surge Absorber 2,250In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 5 kA 310 J 200 pF - 40 C + 85 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 3,790In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 48 V 5 mm 250 A 0.7 J 1500 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1,028In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 10 mm 3.5 kA 17 J 1700 pF - 40 C + 85 C