Wurth Elektronik Varistors

Results: 124
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Wurth Elektronik Varistors WE-VS SMD 1206 3600pF 150A 5.5VDC 6,348In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-VS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.5 VDC 8 V 16 V 150 A 400 mJ 3600 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS MOV SMD 1206 85VDC 0.6J 160pF 3,672In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 60 VAC 85 VDC 100 V 165 V 100 A 0.6 J 160 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD THT LS=7.5mm 385VDC 70J 190pF 21,888In Stock
Min.: 1
Mult.: 1
Reel: 750

WE-VD Disc Varistors PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 12.5 mm 2.5 kA 70 J 190 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 10mm Disc 190pF 2500A 350VDC 16,853In Stock
Min.: 1
Mult.: 1
Reel: 750

WE-VD Disc Varistors PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 66 J 190 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VS SMD 1206 70pF 10A 14VDC 10,724In Stock
Min.: 1
Mult.: 1
Reel: 10,000

WE-VS MOVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VAC 14 VDC 18 V 38 V 10 A 20 mJ 70 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 100pF 30A 38VDC 5,717In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VAC 38 VDC 47 V 77 V 30 A 100 mJ 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS 1206 14Vrm 18V 3,453In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-VS Varistor PCB Mount SMD/SMT 1206 (3216 Metric) 14 V 16 V 35 V 900 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD 7mm Disc 1820pF 250A 31VDC 4,840In Stock
Min.: 1
Mult.: 1
Reel: 1,500

WE-VD Disc Varistors PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 9 mm 250 A 2.4 J 1820 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD THT LS=5mm 65VDC 7J 640pF 4,468In Stock
2,850Expected 2026/03/13
Min.: 1
Mult.: 1
Reel: 1,500

WE-VD Disc Varistors PCB Mount Through Hole 50 VAC 65 VDC 82 V 135 V 9 mm 1.75 kA 7 J 640 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VS SMD 1206 1500pF 200A 14VDC 7,315In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 14 VDC 18 V 35 V 200 A 500 mJ 1500 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 490pF 100A 26VDC 6,285In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 100 A 500 mJ 490 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 550pF 200A 38VDC 9,541In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 85 V 200 A 1.1 J 550 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS MOV SMD 1206 45VDC 0.8J 400pF 3,972In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 200 A 0.8 J 400 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD High Surge 10mm 275Vrms Type 5 1,659In Stock
Min.: 1
Mult.: 1
Reel: 750

WE-VD Disc Varistors PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 3.5 kA 80 J 190 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 20mm Disc 760pF 10000A 418VDC 500In Stock
Min.: 500
Mult.: 500
Reel: 500

WE-VD Disc Varistors PCB Mount Radial 320 VAC 418 VDC 510 V 842 V 23 mm 10 kA 382 J 760 pF - 40 C + 105 C Reel
Wurth Elektronik Varistors WE-VD High Surge 14mm 130Vrms Type 5 1,395In Stock
Min.: 1
Mult.: 1
Reel: 750

WE-VD Disc Varistors PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 16.5 mm 6 kA 70 J 840 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD High Surge 14mm 275Vrms Type 5 884In Stock
4,500Expected 2026/02/27
Min.: 1
Mult.: 1
Reel: 750

WE-VD Disc Varistors PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 6 kA 155 J 450 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD High Surge 14mm 550Vrms Type 5 40In Stock
250Expected 2026/02/20
Min.: 1
Mult.: 1

WE-VD Disc Varistors PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 6 kA 255 J 240 pF - 40 C + 105 C Bulk
Wurth Elektronik Varistors WE-VD 10mm Disc 210pF 2500A 320VDC 986In Stock
Min.: 1
Mult.: 1
Reel: 1,000

WE-VD Disc Varistors PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 2.5 kA 60 J 210 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD THT LS=7.5mm 38VDC 6J 3140pF 973In Stock
Min.: 1
Mult.: 1
Reel: 1,000

WE-VD Disc Varistors PCB Mount Through Hole 30 VAC 38 VDC 47 V 93 V 12.5 mm 500 A 6 J 3140 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD 20mm Disc 1830pF 6500A 170VDC 743In Stock
Min.: 1
Mult.: 1
Reel: 500

WE-VD Disc Varistors PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 23 mm 6.5 kA 114 J 1830 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 20mm Disc 860pF 10000A 350VDC 287In Stock
1,000Expected 2026/02/27
Min.: 1
Mult.: 1
Reel: 500

WE-VD Disc Varistors PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23 mm 6.5 kA 264 J 860 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD THT LS=10mm 560VDC 344J 570pF 163In Stock
Min.: 1
Mult.: 1

WE-VD Disc Varistors PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 23 mm 6.5 kA 344 J 570 pF - 40 C + 105 C Bulk
Wurth Elektronik Varistors WE-VD 14mm 1000Vrms Type 5 1465V 4.5kA 94In Stock
Min.: 1
Mult.: 1

WE-VD Disc Varistors PCB Mount Radial 1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 16.5 mm 4.5 kA 348 J 150 pF - 40 C + 85 C Bulk
Wurth Elektronik Varistors WE-VD 14mm Disc 840pF 4500A 170VDC 747In Stock
Min.: 1
Mult.: 1
Reel: 750

WE-VD Disc Varistors PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 16.5 mm 4.5 kA 57 J 840 pF - 40 C + 105 C Reel, Cut Tape