AVR Series Varistors

Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 0805 12V 60A 1000pF 4,631In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AVR MLVs PCB Mount SMD/SMT 0805 (2012 metric) 7.5 VDC 12 V 20 V 60 A 200 mJ 1000 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0805 22V 100A 800pF AEC-Q200 3,534In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AVR MLVs PCB Mount SMD/SMT 0805 (2012 metric) 16 VDC 22 V 38 V 100 A 300 mJ 800 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 1.1pF 25Vdc 14,719In Stock
Min.: 1
Mult.: 1
Reel: 15,000

AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 25 VDC 39 V 1.1 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 0201 MLCC Varistor 11,292In Stock
Min.: 1
Mult.: 1
Reel: 15,000

AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 30 VDC 140 V 0.5 pF - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0402 90V 1.1 pF 12,841In Stock
Min.: 1
Mult.: 1
Reel: 10,000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 10 VDC 90 V 1.1 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0402 27V 6.8 pF AEC-Q200 525In Stock
Min.: 1
Mult.: 1
Reel: 10,000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 10 VDC 27 V 6.8 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0402 20VDC 3.3pF AEC-Q200 11,636In Stock
20,000Expected 2026/03/23
Min.: 1
Mult.: 1
Reel: 10,000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 20 VDC 27 V 62 V 500 mA 10 mJ 3.3 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0402 20VDC 6.8pF AEC-Q200 3,409In Stock
Min.: 1
Mult.: 1
Reel: 10,000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 20 VDC 27 V 58 V 1 A 10 mJ 6.8 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0603 90V 1.1pF 4,450In Stock
Min.: 1
Mult.: 1
Reel: 4,000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VDC 90 V 1.1 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 39V 1.1pF 5,492In Stock
Min.: 1
Mult.: 1
Reel: 4,000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VDC 39 V 1.1 pF - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0402 20VDC 3.3pF AEC-Q200 4,942In Stock
Min.: 1
Mult.: 1
Reel: 4,000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VDC 27 V 62 V 500 mA 10 mJ 3.3 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0402 20VDC 6.8pF AEC-Q200 14,059In Stock
Min.: 1
Mult.: 1
Reel: 4,000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VDC 27 V 58 V 1 A 10 mJ 6.8 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 5.5 VDC .01J 17V-CL 15 PF 29,490In Stock
Min.: 1
Mult.: 1
Reel: 15,000

AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 5.5 VDC 8 V 17 V 4 A 10 mJ 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0.6x0.3mm EIA 0201 2,944In Stock
Min.: 1
Mult.: 1
Reel: 15,000

AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 5.5 VDC 12.8 V 20 V 5 A 10 mJ 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0.6x0.3mm EIA 0201 8,198In Stock
Min.: 1
Mult.: 1
Reel: 15,000

AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 12 VDC 20 V 40 V 1 A 10 mJ 15 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape
TDK Varistors 1.0x0.5mm EIA 0402 3,977In Stock
10,000Expected 2026/03/25
Min.: 1
Mult.: 1
Reel: 10,000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.5 VDC 8 V 14 V 25 A 40 mJ 480 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1.0x0.5mm EIA 0402 11,785In Stock
Min.: 1
Mult.: 1
Reel: 10,000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 19 VDC 27 V 44 V 4 A 60 mJ 100 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0402 12volts 460pF 7.5volts 967In Stock
Min.: 1
Mult.: 1
Reel: 10,000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 7.5 VDC 12 V 21 V 24 A 10 mJ 460 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0402 18volts 120pF 11volts 9,970In Stock
Min.: 1
Mult.: 1
Reel: 10,000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VDC 18 V 30 V 16 A 60 mJ 120 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0402 6.8volts 330pF 3.5volts 4,967In Stock
Min.: 1
Mult.: 1
Reel: 10,000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 3.5 VDC 6.8 V 15 V 24 A 8 mJ 330 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors AEC-Q200 18,763In Stock
Min.: 1
Mult.: 1
Reel: 4,000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 19 VDC 27 V 54 V 10 A 50 mJ 60 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors Ceramic Varistor 0603, 100pF, 10%, 100mJ, 40VDC 9,258In Stock
Min.: 1
Mult.: 1
Reel: 4,000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 40 VDC 56 V 113 V 60 A 100 mJ 100 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0603 53VDC 75pF 10% AEC-Q200 9,876In Stock
Min.: 1
Mult.: 1
Reel: 4,000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 53 VDC 72 V 135 V 40 A 100 mJ 75 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 220pF 19VDC 0603 AEC-Q200, LIN_CXPI 4,049In Stock
Min.: 1
Mult.: 1
Reel: 4,000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 19 VDC 27 V 52 V 56 A 100 mJ 220 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0603 27volts 80pF 19volts AEC-Q200 245In Stock
Min.: 1
Mult.: 1
Reel: 4,000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 19 VDC 27 V 53 V 28 A 20 mJ 80 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel