AEC-Q200 Varistors

Results: 778
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KEMET Varistors 31V 200A 1206 AEC-Q200 4,050In Stock
15,000Expected 2026/04/22
Min.: 1
Mult.: 1
Reel: 2,500

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 510 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 38V 200A 1206 AEC-Q200 45In Stock
15,000Expected 2026/06/26
Min.: 1
Mult.: 1
Reel: 2,500

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 77 V 200 A 1.2 J 450 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 45V 250A 1210 AEC-Q200 7,155In Stock
Min.: 1
Mult.: 1
Reel: 2,500

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 90 V 250 A 2.2 J 670 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 38V 300A 1210 AEC-Q200 6,004In Stock
12,500Expected 2026/09/21
Min.: 1
Mult.: 1
Reel: 2,500

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 77 V 300 A 2.1 J 850 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 125V 300A 1812 AEC-Q200 838In Stock
6,000Expected 2026/04/14
Min.: 1
Mult.: 1
Reel: 1,000

VC MLVs PCB Mount SMD/SMT 1812 (4732 metric) 95 VAC 125 VDC 150 V 250 V 300 A 5.2 J 340 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 85V 400A 1812 AEC-Q200 2,744In Stock
6,000Expected 2026/07/30
Min.: 1
Mult.: 1
Reel: 1,000

VC MLVs PCB Mount SMD/SMT 1812 (4732 metric) 60 VAC 85 VDC 100 V 165 V 400 A 5.8 J 580 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 56V 600A 1812 AEC-Q200 3,326In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VC MLVs PCB Mount SMD/SMT 1812 (4732 metric) 40 VAC 56 VDC 68 V 110 V 600 A 4.8 J 1000 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 800A 1812 AEC-Q200 5,635In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VC 1812 (4732 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 18V 30A 0603 AEC-Q200 681In Stock
20,000Expected 2026/04/22
Min.: 1
Mult.: 1
Reel: 4,000

VE MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 22 V 40 V 30 A 300 mJ 195 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 22V 30A 0603 AEC-Q200 2,650In Stock
Min.: 1
Mult.: 1
Reel: 3,500

VE MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 27 V 46 V 30 A 300 mJ 185 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 18V 120A 0805 AEC-Q200 2,113In Stock
Min.: 1
Mult.: 1
Reel: 4,000

VE MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V 40 V 120 A 400 mJ 355 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 38V 120A 0805 AEC-Q200 9,302In Stock
21,000Expected 2026/05/27
Min.: 1
Mult.: 1
Reel: 3,500

VE MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 79 V 120 A 0.2 J 230 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 22V 200A 1206 AEC-Q200 4,327In Stock
Min.: 1
Mult.: 1
Reel: 2,500

VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 27 V 46 V 200 A 700 mJ 740 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 26V 400A 1210 AEC-Q200 4,703In Stock
12,500On Order
Min.: 1
Mult.: 1
Reel: 2,500

VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 56 V 400 A 2 J 1400 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 125V 300A 1812 AEC-Q200 1,506In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VE MLVs PCB Mount SMD/SMT 1812 (4732 metric) 95 VAC 125 VDC 150 V 252 V 300 A 5.2 J 340 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 800A 1812 AEC-Q200 2,256In Stock
6,000Expected 2026/06/01
Min.: 1
Mult.: 1
Reel: 1,000

VE MLVs PCB Mount SMD/SMT 25 VAC 31 VDC 39 V 67 V 800 A 3.9 J 2300 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 38V 800A 1812 AEC-Q200 992In Stock
6,000Expected 2026/06/23
Min.: 1
Mult.: 1
Reel: 1,000

VE MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 79 V 800 A 4.4 J 1800 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 0603 24VDC 4.7pF 100VBR AECQ200 1,400In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 24 VDC 4.7 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Bourns Varistors AV AUTO SERIES 17V 6,332In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 20 VDC 27 V 44 V 200 A 1.1 J 810 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 20V 953In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 22 V 54 V 400 A 1.9 J 1650 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors V14 275Vrms 350VDC 10% Vertical 30In Stock
Min.: 1
Mult.: 1

SMD Disc Varistor, StandarD 14mm MOVs PCB Mount SMD/SMT 350 VDC 275 V 710 V 14 mm 10 kA 150 J 700 pF - 40 C + 125 C AEC-Q200 Tray
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 1,790In Stock
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 17 mm 6.5 kA 10 J 0.0102 uF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 58In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 17 mm 6.5 kA 175 J 360 pF - 40 C + 125 C AEC-Q200 Bulk
KEMET Varistors 11V 30A 0603 AEC-Q200 534In Stock
Min.: 1
Mult.: 1
Reel: 4,000

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 8 VAC 11 VDC 15 V 25 V 30 A 0.1 J 240 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 1200A 2220 AEC-Q200 94In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.5 J 5000 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel