Automotive SHCV Series Varistors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging


EPCOS / TDK Varistors 275VAC 10% 4032mm 2,975In Stock
Min.: 1
Mult.: 1

Automotive SHCV 275 VAC Blister Pack
EPCOS / TDK Varistors 275VAC 10% 4032mm 21,950In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Automotive SHCV MLVs PCB Mount SMD/SMT 4032 (10280 metric) 275 VAC 350 VDC 430 V 710 V 1.2 kA 21 J 95 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 40VAC 10% 3225mm 2,491In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Automotive SHCV MLVs PCB Mount SMD/SMT 40 VAC 56 VDC 68 V 135 V 100 A 1.3 J 52 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 250VAC 10% 4032mm 523In Stock
6,000Expected 2026/04/13
Min.: 1
Mult.: 1
Reel: 1,000

Automotive SHCV MLVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 1.2 kA 19 J 105 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 30VAC 10% 4032mm 699In Stock
3,286On Order
Min.: 1
Mult.: 1

Automotive SHCV MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 93 V 250 A 2 J 1200 pF - 40 C + 85 C Blister Pack