USB Series Varistors

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 1 0pF 70 V 7,771In Stock
Min.: 1
Mult.: 1
: 4,000

USB MLVs PCB Mount SMD/SMT 0405 (1013 metric) 14 VAC 18 VDC 70 V 32 V 4 A 15 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 3 pF 300 V 9,047In Stock
Min.: 1
Mult.: 1
: 10,000

USB MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 300 V 32 V 4 A 15 mJ 3 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 1 0pF 120 V 1,478In Stock
2,000Expected 2026/08/13
Min.: 1
Mult.: 1
: 1,000

USB MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 120 V 32 V 4 A 15 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 1 0pF 70 V 1,992In Stock
Min.: 1
Mult.: 1
: 1,000

USB MLVs PCB Mount SMD/SMT 0405 (1013 metric) 14 VAC 18 VDC 70 V 32 V 4 A 15 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 0 612 10pF 100 V 1,998In Stock
Min.: 1
Mult.: 1
: 1,000

USB MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 100 V 4 A 15 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 1 0pF 100 V 2,630In Stock
4,000Expected 2026/05/21
Min.: 1
Mult.: 1
: 4,000

USB MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 100 V 32 V 4 A 15 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 6 pF 65 V 9,890In Stock
Min.: 1
Mult.: 1
: 10,000

USB MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 65 V 32 V 4 A 15 mJ 6 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 1 0pF 70 V Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
: 10,000

USB MLVs PCB Mount SMD/SMT 0405 (1013 metric) 14 VAC 18 VDC 70 V 32 V 4 A 15 mJ 10 pF - 55 C + 125 C Reel