USB-C20-S-RU-CS1-BL-BK

Adam Tech
737-USBC20SRUCS1BLBK
USB-C20-S-RU-CS1-BL-BK

Mfr.:

Description:
USB Connectors USB C 2.0 Receptacle, R/A Upright, Through Hole, Power, 6P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.64 $1,920.00

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
Female
USB 2.0
Through Hole
6 Contact
1 Port
3 A
100 V
Right Angle
PCB Mount
Tray
Brand: Adam Tech
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Insulator Colour: Black
Product Type: USB Connectors
Series: USB C 2.0
Shell Plating: Nickel
Factory Pack Quantity: 100
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099

USB-C 2.0 USB Connectors

Adam Tech USB-C™ 2.0 USB Connectors feature a USB 2.0 and power-only USB standard and various pin counts: 3, 6, 14, 16, and 24. These connectors offer a 480Mbps data speed, middle-top mount type, IPx7/8 protection ratings, and numerous orientation options, including right angle, right angle upright, and vertical. Adam Tech USB-C 2.0 USB Connectors are suitable for device power charging, device data transfer, consumer electronics, and device video transmission.