ADP-uSD-M2-00C

u-blox
377-ADP-USD-M2-00C
ADP-uSD-M2-00C

Mfr.:

Description:
Memory Card Connectors Micro-SD to M.2 adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$45.01 $45.01

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Memory Card Connectors
RoHS:  
Adapters
microSD
II
2 Row
2.54 mm
SMD/SMT
500 mA
PCB Mount
Gold
Bulk
Brand: u-blox
Orientation: Vertical
Product Type: Memory Card Connectors
Series: JODY-W3, JODY-W2, MAYA-W1
Factory Pack Quantity: 1
Subcategory: Memory Connectors & Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471800000
USHTS:
8471801000
ECCN:
5A992.C

ADP-uSD-M2 MicroSD to M.2 Adapter

u-blox ADP-uSD-M2 MicroSD to M.2 Adapter allows M.2 card modules to plug directly into application development boards that require a M.2 slot. The ADP-uSD-M2 connects to all microSD slots and microSD-to-SD-adapters and furnishes unrestricted access to the SDIO and UART interfaces on the card. The adapter facilitates the host processor on the development platform to interface with the wireless connectivity supported on the M.2 card.