High-Density Arrays

Samtec High-Density Arrays include board-to-board mezzanine connectors and rectangular cable assemblies. These components are offered in a range of mounting angles, including horizontal, right, straight, and vertical with a wide selection of termination styles. The number of positions ranges from 100 to 560 while the number of rows ranges from 4 to 14. Samtec High-Density Arrays are available in several pitches, including 0.635mm, 0.8mm, and 1.27mm.

Results: 2,051
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Number of Positions Pitch Number of Rows Termination Style Mounting Angle Stack Height Current Rating Voltage Rating Maximum Data Rate Minimum Operating Temperature Maximum Operating Temperature Contact Plating Contact Material Housing Material Series Packaging
Samtec Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 5In Stock
150Expected 2026/04/06
Min.: 1
Mult.: 1
Reel: 150
No
Connectors 320 Position 1.27 mm (0.05 in) 8 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 6In Stock
100Expected 2026/03/18
Min.: 1
Mult.: 1
Reel: 100
No
Connectors 400 Position 1.27 mm (0.05 in) 10 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 23In Stock
Min.: 1
Mult.: 1
Reel: 175
No
Connectors 200 Position 1.27 mm (0.05 in) 4 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM-RA Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 174In Stock
Min.: 1
Mult.: 1
Reel: 350
No
Connectors 200 Position 1.27 mm (0.05 in) 4 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 9In Stock
Min.: 1
Mult.: 1
Reel: 75
No
Headers 500 Position 1.27 mm (0.05 in) 10 Row Solder Vertical 16 mm, 17 mm, 17.5 mm, 18.5 mm 2.7 A 240 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 176In Stock
Min.: 1
Mult.: 1
Reel: 225
No
Headers 200 Position 1.27 mm (0.05 in) 4 Row Solder Right Angle 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF-RA Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 89In Stock
Min.: 1
Mult.: 1
Reel: 125
Headers 160 Position 1.27 mm (0.05 in) 4 Row Solder Vertical 7 mm, 8 mm, 8.5 mm, 9.5 mm 2.7 A 240 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 114In Stock
Min.: 1
Mult.: 1
Reel: 125
No
Connectors 120 Position 1.27 mm (0.05 in) 6 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 70In Stock
Min.: 1
Mult.: 1
Reel: 125
No
Connectors 240 Position 1.27 mm (0.05 in) 6 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 29In Stock
Min.: 1
Mult.: 1
Reel: 125
No
Connectors 160 Position 1.27 mm (0.05 in) 4 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape, MouseReel
Samtec Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 10In Stock
Min.: 1
Mult.: 1
Reel: 50
No
Connectors 500 Position 1.27 mm (0.05 in) 10 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM-RA Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 10In Stock
Min.: 1
Mult.: 1
Reel: 175
No
Connectors 200 Position 1.27 mm (0.05 in) 4 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors 6In Stock
Min.: 1
Mult.: 1
Reel: 325
No
Sockets 80 Position 1.27 mm (0.05 in) 4 Row Solder Vertical 8.5 mm, 9.5 mm, 10 mm, 13 mm, 13.5 mm, 15.5 mm, 17.5 mm 2.7 A 240 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF-RA Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 66In Stock
Min.: 1
Mult.: 1
Reel: 100
No
Headers 180 Position 1.27 mm (0.05 in) 6 Row Solder Right Angle 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF-RA Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 131In Stock
Min.: 1
Mult.: 1
Reel: 375
No
Sockets 120 Position 1.27 mm (0.05 in) 4 Row Solder Vertical 7 mm, 8 mm, 8.5 mm, 11.5 mm, 12 mm, 14 mm, 16 mm 2.7 A 240 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 104In Stock
Min.: 1
Mult.: 1
Reel: 250
No
Headers 240 Position 1.27 mm (0.05 in) 8 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 1In Stock
Min.: 1
Mult.: 1
Reel: 50
No
Sockets 500 Position 1.27 mm (0.05 in) 10 Row Solder Right Angle 2.7 A 240 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF-RA Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 72In Stock
Min.: 1
Mult.: 1
Reel: 475
No
Headers 40 Position 1.27 mm (0.05 in) 4 Row Solder Vertical 7 mm, 8 mm, 8.5 mm, 9.5 mm 2.7 A 240 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 86In Stock
Min.: 1
Mult.: 1
Reel: 225
Headers 120 Position 1.27 mm (0.05 in) 6 Row Solder Vertical 7 mm, 8 mm, 8.5 mm, 9.5 mm 2.7 A 240 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape, MouseReel
Samtec Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 53In Stock
Min.: 1
Mult.: 1
Reel: 100
No
Plugs 240 Position 1.27 mm (0.05 in) 6 Row Solder Straight 7 mm 2.7 A 240 V - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 21In Stock
Min.: 1
Mult.: 1
Reel: 175
No
Plugs 1.27 mm (0.05 in) Solder 2.7 A 240 V - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 200In Stock
Min.: 1
Mult.: 1
Reel: 200
No
Connectors 240 Position 1.27 mm (0.05 in) 6 Row Solder Straight 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors 0.80 mm SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 32In Stock
Min.: 1
Mult.: 1
Reel: 250
No
Plugs 400 Position 0.8 mm (0.031 in) 10 Row Solder Straight 1.3 A 56 Gbps Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM8 Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors 0.80 mm SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 215In Stock
Min.: 1
Mult.: 1
Reel: 225
Plugs 500 Position 0.8 mm (0.031 in) 10 Row Solder Straight 1.3 A 56 Gbps Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM8 Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors 0.635 mm AcceleRate HD High-Density 4-Row Terminal 73In Stock
Min.: 1
Mult.: 1
Reel: 875
Plugs 120 Position 0.635 mm (0.025 in) 4 Row Solder Vertical 5 mm 1.4 A 155 VAC 64 Gbps - 55 C + 125 C Gold Copper Alloy ADM6 Reel, Cut Tape