P29044

Amphenol SINE Systems
654-P29044
P29044

Mfr.:

Description:
Circular Metric Connectors ?" Metal Dustcap, Male Drop/Branch with Internal Threads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
RoHS:  
Caps
7/8 - 16 UNF 2B
PowerBOSSlite M22
Accessory Type: Dust Cap
Brand: Amphenol SINE Systems
Housing Material: Aluminum
Product: Caps
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Tradename: PowerBOSSlite
Part # Aliases: 14R7571
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536308000
JPHTS:
853669000
KRHTS:
8536300000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

miniBOSS M22 Receptacles & Cable Assemblies

Amphenol miniBOSS™ M22 (7/8”) Receptacles and Cable Assemblies are factory assembled, code-compliant, eliminates field wiring errors/cable pullout, and are offered in 3, 4, and 5 position configurations. The high-performance power distribution system features a 13A maximum current, a 600V maximum voltage, an operating temperature range of -20°C to +105°C, and 16AWG cables. The system allows for cost-effective power and signal distribution, utilizing a UL STOOW/CSA Type ST cable. The cables are crush and oil resistant.

M22 & M35 PowerBOSSlite™ Power Cords & Connectors

Amphenol Sine Systems M22 and M35 PowerBOSSlite™ Power Cords and Connectors are high-performance components that are available in single and dual-rated cable options. These power cords and connectors are available in both male and female options, with black and red colors. The M22 and M35 connectors and power cords are available in various types, including tees, dust caps, single-ended connectors, double-ended connectors, and receptacles.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.57 $17.57
$15.25 $152.50
$14.11 $282.20
$13.56 $678.00
$12.37 $1,237.00
$11.72 $2,344.00
$11.44 $5,720.00
$11.26 $11,260.00