09452001560

HARTING
617-09-45-200-1560
09452001560

Mfr.:

Description:
Modular Connectors / Ethernet Connectors HAN3A, RJ45, CAT6 INSERT 2XRJ45

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.44 $35.44
$30.73 $307.30
$29.31 $732.75
$26.89 $1,344.50
$25.61 $2,561.00
$24.34 $6,085.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Couplers
Threaded
Straight
HAN 3A RJ45 10G - Insert
Application: 10G Base-T
Brand: HARTING
Color: Black
Configuration: 1x1
Gender: Jack (Female)
IP Rating: IP67
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Number of Ports: 1 Port
Number of Positions/Contacts per Port: 8P8C
Packaging: Tray
Performance Category: Cat 6a
Product Type: Modular Connectors / Ethernet Connectors
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Tab Direction: User Selectable
Type: Modular
USOC Codes: RJ45
Part # Aliases: 09-45-200-1560 09 45 200 1560 9452001560
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8538909999
BRHTS:
85366990
ECCN:
EAR99

RJ Industrial 10G Cat 6 Components

HARTING RJ Industrial® 10G Cat 6 Components complete the product line for the 1Gb/10Gb Ethernet with RJ45 interface. The series features future-proof RJ45 connection technology based on Category 6 / transmission class EA. Design features include robust, full-metal coupler construction, and a ready-to-use panel feed-through design to reduce assembly time. They also offer 360° shielding, 360° EMC for industrial environments, and HARTING Industrial Form Factor (HIFF) dimensions for a proper fit to PushPull, Han® 3A, and HAN-Modular® product lines. HARTING RJ Industrial 10G Cat 6 Components are ideally suited for factory automation, broadcast, machinery, communications, and industrial network devices. 

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.