3-104-412

Schurter
693-3-104-412
3-104-412

Mfr.:

Description:
AC Power Entry Modules 4750 Connector Distribution 10A F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: AC Power Entry Modules
RoHS:  
Outlets
Not Switched
Not Filtered
No
15 A
250 VAC
Panel Mount
Solder Pin
IEC
91
Brand: Schurter
Features: Compact Solution For Intelligent PDU
Flammability Rating: UL 94 V-0
Height: 34.2 mm
Housing Material: Thermoplastic (TP)
Length: 99.2 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Panel Thickness: 1.5 mm
Product Type: AC Power Entry Modules
Factory Pack Quantity: 60
Subcategory: Power Entry
Width: 35 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4750 IEC Connector Type F Strip Blocks

Schurter 4750 IEC Connector Type F Strip Blocks are a compact panel-mount solution for intelligent power distribution unit (PDU) applications. The series is suited for use in equipment, according to IEC 60529. Schurter 4750 IEC Connector Type F Strip Blocks are configurable and offer two to seven type F outlets and an optional pre-assembled light pipe for status indication. These strip blocks provide cord retention for cordsets with V-Lock, Twylock, or P-Lock and offer color-coding in black, gray, or white.

In Stock: 91

Stock:
91 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.07 $8.07
$7.30 $73.00
$6.90 $172.50
$6.73 $403.80
$5.21 $625.20
$5.16 $1,548.00
$4.99 $2,694.60
$4.76 $4,855.20