0444178281

Fair-Rite
623-0444178281
0444178281

Mfr.:

Description:
Specialised Cables CSRA21/21/39-44-6.6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,401

Stock:
1,401 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.70 $2.70
$2.36 $23.60
$2.26 $56.50
$2.21 $110.50
$2.11 $211.00
$1.91 $374.36
$1.76 $1,034.88
$1.48 $1,740.48
$1.42 $3,618.16

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Specialised Cables
RoHS:  
Bulk
Brand: Fair-Rite
Jacket Material: Polypropylene (PP)
Product Type: Specialized Cables
Factory Pack Quantity: 196
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8547108000
TARIC:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cable Snap-Its

Fair-Rite Cable Snap-Its easily accommodate round cables or bundled wires from 2.5mm to 25.4mm. These Snap-Its are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1Mhz into the GHz region. Fair-Rite Cable Snap-Its feature polypropylene cases that meet the RoHS restrictions of hazardous substances and have a flammability rat5ing of UL94 V-0. Fair-Rite cores are tested with the shortest practical wire length.

FEATURED PRODUCTS
FAIR-RITE