S1SST-04-28-GF-08.00-L

Samtec
200-S1SST0428GF08.00
S1SST-04-28-GF-08.00-L

Mfr.:

Description:
Rectangular Cable Assemblies Micro Mate Single Row Discrete Wire Cable Assembly

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.98 $3.98
$3.24 $162.00
$2.76 $276.00
$2.72 $1,360.00

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Rectangular Cable Assemblies
RoHS:  
S1SST
Discrete Wire Cable Assemblies
Single Row
ISS1
4 Position
Wire
Female / Female
203.2 mm
28 AWG
2.7 A
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Pitch: 1 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Micro Mate
Voltage Rating: 250 VAC, 353 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

1mm Discrete Wire Cable Assemblies

Samtec 1mm Discrete Wire Cable Assemblies feature crimp-style, dual-leaf contacts. These IDC ribbon cables are approximately 6" in length and the socket is designed with 2 through 10 contacts per row. They utilize 30AWG and 28AWG cable. Samtec 1mm Discrete Wire Cable Assemblies offer a 3.3A current rating and 250V voltage rating. 

Discrete Wire Components & Cable Assemblies

Samtec Discrete Wire Components and Cable Assemblies offer significant space savings and design flexibility in cable-to-board, cable-to-cable, and cable-to-panel applications. This discrete wire family is ideal for a variety of industries, including industrial, automation, military, automotive, and medical. The lineup is available in pitches from 1mm to 4.19mm, with a wire range from 30AWG to 16AWG. Samtec Discrete Wire Components and Cable Assemblies feature a comprehensive selection of bodies, contacts, and terminals with rugged latching, individually shrouded or high-reliability Tiger Eye™ contact systems, ultra-micro-power and high-power versions, keying, polarization, and more.

1mm Discrete Wire System

Samtec 1mm Discrete Wire System is a space-saving discrete wire system with crimp-style dual leaf contacts for a reliable wire-to-board connection. This Samtec 1mm-pitch wire system offers single-row (2-20 contacts) and double-row (4-40 contacts) versions and vertical and right-angle PCB connectors. These interconnects are available as components or complete assemblies.