H.FL/S-2LPA-088H1T-A-200

Hirose Connector
798-HFLS2LP088H1200
H.FL/S-2LPA-088H1T-A-200

Mfr.:

Description:
RF Cable Assemblies H.FL/S-H.FL/S CB ASY 1.37MM DIA 200 L

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 175

Stock:
175 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 175 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.57 $23.57
$20.04 $200.40
$18.54 $370.80
$17.89 $894.50
$17.27 $1,727.00
200 Quote

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: RF Cable Assemblies
RoHS:  
H.FL
Plug (Male)
Right Angle
H.FL
Plug (Male)
Right Angle
200 mm (7.874 in)
50 Ohms
2 GHz
Brand: Hirose Connector
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Series: H.FL
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Part # Aliases: 321-6096-8-01
Unit Weight: 1.040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544421000
MXHTS:
85442099
BRHTS:
85442000
ECCN:
EAR99

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

Coaxial Connectors & Cable Assemblies

Hirose Electric Coaxial Connectors and Cable Assemblies are special connectors that connect high-frequency signals. Hirose Electric Coaxial Connectors and Cable Assemblies are ideal for use in the small mobile device market, which includes smartphones, mobile communication base stations, electronic measuring instruments, and other industrial devices.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

H.FL Coaxial RF Connectors & Cable Assemblies

Hirose H.FL Coaxial RF Connectors & Cable Assemblies are available in standard 50Ω connectors, 50Ω and 75Ω cable assemblies, and a new non-magnetic 50Ω option (H.FL/S) suitable for medical devices. Hirose low-profile H.FL Coaxial RF Connectors have a 3.0mm height distance from the PCB and a user-friendly tactile lock. These connectors are also RoHS compliant.