2512830000

Weidmuller
470-2512830000
2512830000

Mfr.:

Description:
Sensor Junction Blocks UR67-MP-78-16DIO-12-60M

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$690.88 $690.88

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Sensor Junction Blocks
2 V
IP67
UR67
Brand: Weidmuller
Product Type: I/O Modules
Factory Pack Quantity: 1
Subcategory: I/O Modules
Tradename: u-remote
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

UR67 IP67 I/O System

Weidmuller u-remote (UR67) IP67 I/O System provides users with flexible automation solutions. In both machine and plant construction, sensors and actuators from the entire machine must be connected to the control unit. Depending on the machine, the size and the count of the signals may be very large, so fieldbuses and IO systems should be used to collect the signals locally. The Weidmuller UR67 I/O module product family addresses this issue by utilizing IP67-protected encapsulation at the precise location where sensors and actuators are situated.

FEATURED PRODUCTS
WEIDMULLER