43-00094

Amphenol CONEC
706-43-00094
43-00094

Mfr.:

Description:
Circular Metric Connectors 5P M12X1 SOCKET FIELD-ATTACH AXIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 885

Stock:
885
Can Dispatch Immediately
On Order:
130
Expected 2026/04/17
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.68 $11.68
$9.92 $99.20
$9.30 $232.50
$8.85 $442.50
$8.43 $843.00
$8.42 $2,105.00
$7.22 $7,220.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
5 Contact
M12
Screw
A Coded
4 A
60 V
IP67
Body Style: Straight
Brand: Amphenol CONEC
Contact Gender: Socket (Female)
Contact Plating: Gold
Description/Function: Field Attachable
Diameter: 20 mm
Gender: Female
Housing Material: Polyamide (PA)
Length: 57 mm
Locking Mechanism: Screw Locking
Mounting Style: Free Hanging
Product: Connectors
Shell Style: Receptacle
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: M12 Female Connector
Unit Weight: 30.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Sensor Actor M12 and 7/8" Connectors

Amphenol CONEC Sensor Actor M12 and 7/8" Connectors are field attachable circular connectors designed to provide wear-free connectivity and highly reliable performance under harsh environmental conditions. The Sensor Actor M12 and 7/8" Connectors feature a rugged stainless steel housing that is dust-sealed and waterproof. When mated, these connectors offer IP67 protection per IEC 60529, are resistant to shock and vibration, offer up to 8A per contact, and retain functionality in an operating temperature range of -30°C to +80°C for >=100 mating cycles per IEC 60512-9a. With its ruggedized construction, the Amphenol CONEC Sensor Actor M12 and 7/8" Connectors are well-suited for industrial automation, food/beverage, and automotive applications.