DEBSA090

ITT Cannon
965-DEBSA090
DEBSA090

Mfr.:

Description:
D-Sub Backshells SHELL SIZE E

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
499 Can Dispatch in 5 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.97 $15.97
$14.83 $148.30
$14.78 $369.50

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: D-Sub Backshells
9
45 deg
Aluminum
Nickel
Brand: ITT Cannon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Hardware: Screw Locks
MIL Type: MIL-DTL-24308
Product Type: D-Sub Backshells
Series: D-Subminiature Backshell
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Part # Aliases: 070372-0002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99

D-Sub Light Aluminum Backshells

ITT Cannon D-Sub Light Aluminum Backshells feature innovative, lightweight A380 aluminum construction and electroless nickel plating. These backshells meet all harsh environment performance requirements and provide over 50% weight reduction compared to traditional D-sub backshells. This design, combined with a robust portfolio of high-performance I/O solutions, offers a full range of reliable solutions for cabled applications. Additional features include 360° compression shielding, front mounting with #4 to #40 fillister head screws, and optimal EMI shielding performance with minimal air gaps. ITT Cannon D-Sub Light Aluminum Backshells have straight, 45°, and 90° cable exits and are suitable for aerospace electrical and wiring interconnect systems (EWIS).