NO4M4DW-FX

Neutrik
568-NO4M4DW-FX
NO4M4DW-FX

Mfr.:

Description:
Fibre Optic Connectors FIBERFOX EBC15 briDge Chassis 4CH MM OM4 - SAP Part # 1027422

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$625.50 $625.50
$625.48 $2,501.92
100 Quote

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Fibre Optic Connectors
RoHS:  
REACH - SVHC:
FIBERFOX Adapter
Brand: Neutrik
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 4
Subcategory: Fiber Optic
Tradename: FIBERFOX
Part # Aliases: 1027422
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
853670000
TARIC:
8536700090
MXHTS:
8536700100
BRHTS:
85367000
ECCN:
EAR99

FIBERFOX Expanded Beam Fibre Optic Connectors

Neutrik FIBERFOX Expanded Beam Fibre Optic Connectors are designed to operate in harsh conditions and meet MIL-DTL-83526 military specifications. The FIBERFOX connectors utilise non-physical contact fibre optic termini that are IP68 sealed behind an anti-reflective coated ball lens. This lens expands the beam to many times its original size aiding optical alignment and minimising the effects of dust, debris, and other environmental conditions. The Neutrik FIBERFOX Expanded Beam Fibre Optic Connectors are hermaphroditic, allowing multiple plug-to-plug cable assemblies. Options include 2- or 4-channel multimode lenses.