1-2199298-1

TE Connectivity
571-1-2199298-1
1-2199298-1

Mfr.:

Description:
IC & Component Sockets 6P DIP SKT 300 CL LADDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16,898

Stock:
16,898 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.22 $0.22
$0.181 $1.81
$0.156 $3.90
$0.149 $14.90
$0.133 $33.25
$0.131 $131.00
$0.11 $2,640.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: IC & Component Sockets
RoHS:
DIP / SIP Sockets
6 Position
2 Row
DIP Socket
2.54 mm
Through Hole
Tin
7.62 mm
- 40 C
+ 105 C
Tube
Brand: TE Connectivity
Case Style: Ladder Style
Contact Material: Phosphor Bronze
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Lead Length: 3 mm
Mounting Style: Panel
Product Type: IC & Component Sockets
Factory Pack Quantity: 8000
Subcategory: IC & Component Sockets
Voltage Rating: 250 V
Unit Weight: 1.542 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99