2359615-1

TE Connectivity
655-2359615-1
2359615-1

Mfr.:

Description:
Lighting Connectors Cover, Controller, 2nd Gen 58.6mm Smoke Gray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Connectors
RoHS:  
REACH - SVHC:
Accessories
Polycarbonate (PC)
LUMAWISE Endurance N+
Accessory Type: Cover
Brand: TE Connectivity
Color: Gray
Flammability Rating: UL 94 V-0
Height: 58.6 mm
Product Type: Lighting Connectors
Factory Pack Quantity: 100
Subcategory: Power
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
USHTS:
8538908180
TARIC:
3923900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lighting Solutions

TE Connectivity's (TE) Lighting Solutions are suitable for various environments, including street, indoor, outdoor, and horticultural. By utilizing these products, engineers can either build an efficient new system or enhance an existing design. These electromechanical and electronic components seamlessly integrate controls and transmit power and data across multiple building systems.

LUMAWISE Endurance N+ Control Bases & Covers

TE Connectivity LUMAWISE Endurance N+ Control Bases and Covers are ANSI C136 compliant network lighting control accessories that provide protection from harsh conditions. The base assembly offers a power and signal interface solution between the network lighting control and a luminaire-mounted receptacle. The base assembly includes power twist lock terminals, spring leaf signal terminals, and an integral sealing gasket. Couple the base and the IK08-rated cover to achieve an IP66 seal rating.

In Stock: 695

Stock:
695 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.02 $4.02
$3.42 $34.20
$3.05 $76.25
$2.90 $290.00
$2.67 $801.00
$2.34 $2,340.00
$2.22 $5,550.00
$2.17 $10,850.00