FN9222EB-1-06

TE Connectivity / Schaffner
631-FN9222EB-1-06
FN9222EB-1-06

Mfr.:

Description:
AC Power Entry Modules 1A 250VAC Medical mounting flanges

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 120   Multiples: 120
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.44 $892.80

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
No
1 A
250 VAC
Panel Mount
Faston
IEC-320 C-14
IEC Inlet Filters
FN9222E
Brand: TE Connectivity / Schaffner
Compliance: UR, CSA, ENEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Height: 20,1 mm
Housing Material: Aluminum
Length: 52.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 120
Subcategory: Power Entry
Width: 27.8 mm
Part # Aliases: FN9222EB-10-6 802840-SF 802840-SF
Unit Weight: 46 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8536699099
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

EMC/EMI Filters for Medical Devices

TE Connectivity / Schaffner EMC/EMI Filters for Medical Devices offer a frequency range of 150kHz to 30MHz and a 50Ω rating. These EMC/EMI Filters feature a wide variety of amperage ratings, fuse options, and mouting possibilities, designed to offer the desired solution. Schaffner EMC/EMI Filters for Medical Devices are ideal for ultrasound systems and ventilators. 

FN9222E & FN9233 IEC Inlet Filters

TE Connectivity / Schaffner FN9222E and FN9233  IEC Inlet Filters have an integrated earth line choke (FN9222E) with a rated current up to 21A. Schaffner FN9222E and FN9233 filters offer excellent filter attenuation in a small form factor. TE Connectivity / Schaffner IEC Inlet Filters feature rear/front or snap-in mounting, as well as different output connections for maximum assembly flexibility.