CONSWD001-SMD

TE Connectivity / Linx Technologies
712-CONSWD001-SMD
CONSWD001-SMD

Mfr.:

Description:
RF Connectors / Coaxial Connectors SWD Connector Receptacle, Female Socket 50Ohm Surface Mount Solder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
RF Switches
SWD
Jack (Socket)
50 Ohms
6 GHz
Solder
Standard
PCB Mount
Reel
Cut Tape
MouseReel
Body Material: Copper Alloy
Brand: TE Connectivity / Linx Technologies
Contact Material: Stainless Steel
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Snap-On
Isolation: Isolated
Mating Cycles: 500 Cycle
Maximum Operating Temperature: + 85 C
Minimum Frequency: 0 Hz
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 4000
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Surface-Mount SWF & SWD RF Switch Connectors

Linx Technologies Surface-Mount SWF and SWD RF Switch Connectors are designed for diagnostic measurement between printed circuit board components. These switch connectors operate from 0Hz to 6GHz and provide high isolation between ports for improved data accuracy. The SWF and SWD series are designed for reflow-solder mounting directly to a printed circuit board for high-volume applications. Linx Technologies Surface-Mount SWF and SWD RF Switch Connectors meet RoHS lead-free standards and are tested to meet requirements for corrosion resistance, vibration, mechanical and thermal shock. Typical applications include Internet of Things (IoT) devices, Wi-Fi®/WLAN/802.11, cellular IoT, Low-power and wide-area (LPWA), and BLUETOOTH® ZigBee®.

In Stock: 6,651

Stock:
6,651 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.28 $0.28
$0.265 $265.00
Full Reel (Order in multiples of 4000)
$0.265 $1,060.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.