031-8

Amphenol RF
523-31-8
031-8

Mfr.:

Description:
RF Adapters - Tee BNC TEE JACK PLUG JK ADAPTER UG-274/U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.54 $15.54

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Adapters - Tee
RoHS:  
REACH - SVHC:
Body Material: Brass
Brand: Amphenol RF
Contact Material: Brass
Contact Plating: Silver
Impedance: 50 Ohms
Maximum Frequency: 4 GHz
Packaging: Bulk
Product Type: RF Adapters - Tee
Series: BNC
Shell Plating: Nickel
Side 1 Gender: Jack (Female)
Side 1 RF Series: BNC
Side 2 Gender: Plug (Male)
Side 2 RF Series: BNC
Side 3 Gender: Jack (Female)
Side 3 RF Series: BNC
Factory Pack Quantity: 1
Subcategory: RF Adapters
Part # Aliases: UG-274/U, 31-8-NTS
Unit Weight: 22.230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

BNC Connectors & Adapters

Amphenol RF BNC Connectors and Adapters are available with 50Ω or 75Ω impedance and operate in a 0GHz to 6GHz frequency range. These lightweight miniature connectors offer reliability, 1500VRMS dielectric withstanding voltage, 1000VRMS voltage rating, and 5000MΩ or 10,000MΩ minimum insulation resistance. Many of the connectors feature bayonet-style coupling for quick connections and disconnections. These connectors are available in 50Ω, 75Ω, and 50Ω reverse polarity. The in-series adapters offer two different interfaces within the same connector series, while between-series adapters include interfaces from different connector series. Applications for Amphenol RF BNC Connectors and Adapters are antennas, telecom, automotive, computers/LANs, medical equipment, Mil-Aero, and much more. A full line of PCB receptacles, bulkhead receptacles, reverse-polarity connectors, resistor terminations, and other accessories complement the product offering.