HH4CMD4TMS

Amphenol Industrial
654-HH4CMD4TMS
HH4CMD4TMS

Mfr.:

Description:
Solar Connectors / Photovoltaic Connectors Male Cable Conn 4&6mm2 S&F Contact

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,956

Stock:
2,956 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.23 $2.23
$1.94 $19.40
$1.86 $46.50
$1.83 $91.50
$1.73 $173.00
$1.57 $392.50
$1.44 $720.00
$1.24 $1,240.00
$1.17 $2,925.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Solar Connectors / Photovoltaic Connectors
Solar Connectors
Cable
Crimp
IP68
Brand: Amphenol Industrial
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 45 A
Gender: Male
Housing Material: Polycarbonate (PC)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Ports: 1 Port
Number of Positions: 1 Position
Product Type: Solar Connectors / Photovoltaic Connectors
Series: H4
Subcategory: Solar Connectors / Photovoltaic Connectors
Voltage Rating: 1.5 kV
Wire Gauge: 10 AWG
Part # Aliases: 14190939
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8535900092
USHTS:
8535908040
TARIC:
8536909500
ECCN:
EAR99

Helios H4 RADSOK® Solar Connectors

Amphenol Industrial RADSOK® Helios H4 Solar Connectors provide solutions for all segments of the solar electric system while featuring a 52A rating. The H4 connectors provide efficient, low-loss power transfer through precision machined contacts utilizing RADSOK technology. The H4 Series offers high reliability for both thin-film and crystalline silicon technologies. A quick, easy, and safe NEC 2008-compliant locking system with secure snap-lock mating makes the H4 one of the most advanced solar connectors available. The Helios H4 series meets NEC 2008 standards as-is, with no additional components needed. With a 25-year UV and ozone resistance, the connectors meet waterproof IP67 standards and withstand hydrolysis, oil, chemicals, abrasion, corrosion, and extreme temperature.