0854-0-15-20-82-14-11-0

Mill-Max
575-0854015208214110
0854-0-15-20-82-14-11-0

Mfr.:

Description:
Terminals Spring-Loaded Pin with Solder Cup Termination

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95,212

Stock:
95,212
Can Dispatch Immediately
On Order:
75,000
Expected 2026/03/04
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.64 $1.64
$1.40 $14.00
$1.26 $31.50
$1.19 $119.00
$1.11 $277.50
$1.06 $530.00
$1.01 $1,010.00
$0.942 $2,355.00
$0.904 $4,520.00

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: Terminals
RoHS:  
PCB Pins
Spring-Loaded
0854
Bulk
Brand: Mill-Max
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Terminals
Factory Pack Quantity: 25000
Subcategory: Terminals
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

Mill-Max 085x Series Spring-Loaded Pin Connectors - EXPANSION

Mill-Max has expanded the 085x Spring-Loaded Pin Connector product family to include 4 additional connectors with taller heights - 0.395mm, 0.503mm, 0.599mm, and 0.649mm - with unique termination features. They are ideal for applications where greater spacing is required due to electrical and mechanical specifications.
Learn More

Mill-Max 085x discrete Spring-Loaded Pin Connectors are low profile, standard stroke, spring pins with 20µ" Gold-over-Nickel plating and 10µ" Gold-over-Nickel contact plating. The 085x Series discrete Spring-loaded Pin Connectors from Mill-Max feature a mid-stroke distance of .045" - more than double most standard series product - with a maximum stroke length of .90", endurance of 1,000,000 cycles, and a rated current of 9 amps @ 10ºC temperature rise. Ideal for applications requiring board stacking such as docking stations, cable assemblies, quick connects, as well as blind mate programs.
View all 085x Spring-Loaded Pin Connectors

Power Spring-Loaded Pin Connectors

Mill-Max Discrete Power Spring-Loaded Pin Connectors are low profile, standard stroke, solder mount power spring pins with 20µ" gold-over-nickel plating and 10µ" gold-over-nickel contact plating. Mill-Max Power Spring-Loaded Pin Connectors feature a mid-stroke distance of .045", which is more than double most standard series product. These connectors also offer a maximum stroke length of .90", endurance of 1 million cycles, and a rated current of 9A at 10°C temperature rise. The connectors are ideal for applications requiring board stacking, such as docking stations, cable assemblies, quick connects, as well as blind mate programs.