RF Test Cables

Results: 591
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Connector A Series Connector A Gender Connector B Series Connector B Gender Maximum Frequency Impedance Cable Length Cable Type Minimum Bend Radius Flex Cycles Mating Cycles Maximum VSWR Jacket Colour Cable Diameter Jacket Material Minimum Operating Temperature Maximum Operating Temperature Insertion Loss Velocity of Propagation Contact Material
Radiall RF Test Cables N M TO N M 78 IN TESTPRO 4.2S
8Expected 2026/11/30
Min.: 1
Mult.: 1
N Plug (Male) N Plug (Male) 18 GHz 50 Ohms 2 m 25 mm 5000 Cycle Blue
Gore 0SD01Q010960
Gore RF Test Cables 1In Stock
Min.: 1
Mult.: 1

3.5 mm Plug (Male) N Plug (Male) 18 GHz 50 Ohms 5 ft Mini-CP Black
HUBER+SUHNER RF Test Cables Testcable 26.5GHz SF126E 3.5 M/3.5 M 610mm (24inch)
10Expected 2026/09/30
Min.: 1
Mult.: 1

3.5 mm Plug (Male) 3.5 mm Plug (Male) 70 GHz 50 Ohms 610 mm Sucoflex 126E
HUBER+SUHNER RF Test Cables Testcable 26.5GHz SF126E 3.5 M/3.5 M 914mm (36inch)
10Expected 2026/09/23
Min.: 1
Mult.: 1

3.5 mm Plug (Male) 3.5 mm Plug (Male) 70 GHz 50 Ohms 914 mm Sucoflex 126E
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, N (male), N (male), 50 Ohm, 8 GHz, 1500mm 2In Stock
2Expected 2026/08/28
Min.: 1
Mult.: 1
N Plug (Male) N Plug (Male) 8 GHz 50 Ohms 1.5 m TL-8A Blue
Radiall RF Test Cables SMA M TO N M 36 IN TESTPRO 4.2S
4Expected 2026/11/30
Min.: 1
Mult.: 1
SMA Plug (Male) N Plug (Male) 18 GHz 50 Ohms 3 ft 25 mm 5000 Cycle Blue
Mini-Circuits RF Test Cables Precision Test Cable, Economy, 50.0 GHz, 24.0"
3Expected 2026/11/09
Min.: 1
Mult.: 1

Mini-Circuits RF Test Cables Flexible Interconnect, 0.086" center diameter, 26.5 GHz
10Expected 2026/09/22
Min.: 1
Mult.: 1

Mini-Circuits RF Test Cables Flexible Test Cable, 18.0 GHz, 36.0"
3Expected 2026/08/17
Min.: 1
Mult.: 1

SMA Male N Male 18 GHz 50 Ohms 3 ft 0.02:1 Polyurethane (PUR) - 55 C + 85 C 0.03 dB Beryllium Copper
Gore RF Test Cables 26.5GHz 36in 3.5Pin Phaseflex .315inOD
8Expected 2026/09/29
Min.: 1
Mult.: 1

3.5 mm Plug (Male) 3.5 mm Plug (Male) 26.5 GHz 50 Ohms 3 ft Mini-CP 100000 Cycle Purple 85 %
Johnson / Cinch Connectivity Solutions RF Test Cables SMP Female - 2.92mm Straight Plug, 40 GHz Test 0.047" Flexible Cable Assembly, 6"
5Expected 2026/08/03
Min.: 1
Mult.: 1

SMP Jack (Female) 2.92 mm Plug (Male) 40 GHz 6 in 0.047 in Flexible
Pasternack RF Test Cables 2.92mm Male to 2.92mm Male Low Loss Test Cable 100 CM Length Using PE-TC154A Coax Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
2.92 mm Plug (Male) 2.92 mm Plug (Male) 40 GHz 50 Ohms 100 cm PE-TC154A Coax 24.89 mm 1.4:1 - 40 C + 100 C 77 % Copper
Pasternack RF Test Cables 2.92mm Male to 2.92mm Male Low Loss Test Cable 12 Inch Length Using PE-TC154A Coax Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
2.92 mm Plug (Male) 2.92 mm Plug (Male) 40 GHz 50 Ohms 12 in PE-TC154A Coax 24.89 mm 1.4:1 - 40 C + 100 C 77 % Copper
Pasternack RF Test Cables 2.92mm Male to 2.92mm Male Low Loss Test Cable 150 CM Length Using PE-TC154A Coax Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
2.92 mm Plug (Male) 2.92 mm Plug (Male) 40 GHz 50 Ohms 150 cm PE-TC154A Coax 24.89 mm 1.4:1 - 40 C + 100 C 77 % Copper
Pasternack RF Test Cables 2.92mm Male to 2.92mm Male Low Loss Test Cable 24 Inch Length Using PE-TC154A Coax Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
2.92 mm Plug (Male) 2.92 mm Plug (Male) 40 GHz 50 Ohms 24 in PE-TC154A Coax 24.89 mm 1.4:1 - 40 C + 100 C 77 % Copper
Pasternack RF Test Cables 2.92mm Male to 2.92mm Male Low Loss Test Cable 36 Inch Length Using PE-TC154A Coax Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
2.92 mm Plug (Male) 2.92 mm Plug (Male) 40 GHz 50 Ohms 36 in PE-TC154A Coax 24.89 mm 1.4:1 - 40 C + 100 C 77 % Copper
Pasternack RF Test Cables 2.92mm Male to 2.92mm Female Low Loss Test Cable 100 CM Length Using PE-TC154A Coax Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
2.92 mm Plug (Male) 2.92 mm Jack (Female) 40 GHz 50 Ohms 100 cm PE-TC154A Coax 24.89 mm 1.4:1 5.41 mm - 40 C + 100 C 77 % Copper
Pasternack RF Test Cables 2.92mm Male to 2.92mm Female Low Loss Test Cable 12 Inch Length Using PE-TC154A Coax Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
2.92 mm Plug (Male) 2.92 mm Jack (Female) 40 GHz 50 Ohms 12 in PE-TC154A Coax 24.89 mm 1.4:1 5.41 mm - 40 C + 100 C 77 % Copper
Pasternack RF Test Cables 2.92mm Male to 2.92mm Female Low Loss Test Cable 150 CM Length Using PE-TC154A Coax Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
2.92 mm Plug (Male) 2.92 mm Jack (Female) 40 GHz 50 Ohms 150 cm PE-TC154A Coax 24.89 mm 1.4:1 5.41 mm - 40 C + 100 C 77 % Copper
Pasternack RF Test Cables 2.92mm Male to 2.92mm Female Low Loss Test Cable 24 Inch Length Using PE-TC154A Coax Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
2.92 mm Plug (Male) 2.92 mm Jack (Female) 40 GHz 50 Ohms 24 in PE-TC154A Coax 24.89 mm 1.4:1 5.41 mm - 40 C + 100 C 77 % Copper
Pasternack RF Test Cables 2.92mm Male to 2.92mm Female Low Loss Test Cable 36 Inch Length Using PE-TC154A Coax Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
2.92 mm Plug (Male) 2.92 mm Jack (Female) 40 GHz 50 Ohms 36 in PE-TC154A Coax 24.89 mm 1.4:1 5.41 mm - 40 C + 100 C 77 % Copper
Pasternack RF Test Cables 2.92mm Female to 2.92mm Female Low Loss Test Cable 100 CM Length Using PE-TC154A Coax Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
2.92 mm Jack (Female) 2.92 mm Jack (Female) 40 GHz 50 Ohms 100 cm PE-TC154A Coax 0.98 in 1.4:1 - 40 C + 100 C 77 %
Pasternack RF Test Cables 2.92mm Female to 2.92mm Female Low Loss Test Cable 12 Inch Length Using PE-TC154A Coax Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
2.92 mm Jack (Female) 2.92 mm Jack (Female) 40 GHz 50 Ohms 12 in PE-TC154A Coax 0.98 in 1.4:1 - 40 C + 100 C 77 %
Pasternack RF Test Cables 2.92mm Female to 2.92mm Female Low Loss Test Cable 150 CM Length Using PE-TC154A Coax Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
2.92 mm Jack (Female) 2.92 mm Jack (Female) 40 GHz 50 Ohms 150 cm PE-TC154A Coax 0.98 in 1.4:1 - 40 C + 100 C 77 %
Pasternack RF Test Cables 2.92mm Female to 2.92mm Female Low Loss Test Cable 24 Inch Length Using PE-TC154A Coax Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
2.92 mm Jack (Female) 2.92 mm Jack (Female) 40 GHz 50 Ohms 24 in PE-TC154A Coax 0.98 in 1.4:1 - 40 C + 100 C 77 %