3896/34-275

3M Electronic Solutions Division
517-3896/34
3896/34-275

Mfr.:

Description:
Flat Cables 34C .025" STANDARD 30 AWG STRANDED

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$668.76 $3,343.80
$622.96 $6,229.60
25 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
RoHS:  
Round Jacketed Cables
34 Conductor
30 AWG
0.64 mm (0.025 in)
Unshielded
Gray
30 V
83.82 m (275 ft)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 38
- 20 C
+ 105 C
3896
Brand: 3M Electronic Solutions Division
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL 224 VW-1
Pitch: 0.64 mm
Product Type: Flat Cables
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 00048011651545 04801165154 05111530352 80001153412
Unit Weight: 2.495 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8544490019
USHTS:
8544492000
JPHTS:
854449091
TARIC:
8544499390
BRHTS:
85444900
ECCN:
EAR99

Round Jacketed Flat Cables

3M Round Jacketed Flat Cables combine the space-saving benefits of a flat cable design with the robust protection provided by the round jacket. The outer jacket protects against abrasion, moisture, and other environmental factors, ensuring long-lasting performance. Features include protection against EMI due to the shielding, and the flat cable design inside the round jacket allows for efficient use of space and easy routing in confined areas. Even with the added protection of the round jacket, these cables achieve high flexibility, facilitating easy handling and installation. 3M Round Jacketed Flat Cables are suitable for various applications, including computer systems, telecommunications, and industrial equipment.

3896 Series IDC Flat Cables

3M Electronic Specialty 3896 Series IDC Flat Cables are round, jacketed, IDC flat cables with 30AWG wire on .025” centers that permit mass termination. The cable features close spacing for higher signal density and the PVC insulation provides excellent flexibility. The primary cable is zippable for branching or discrete terminations while the round construction permits easier routing.