IXYS Integrated Circuits Solid State Relays - PCB Mount

Results: 521
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
IXYS Integrated Circuits Solid State Relays - PCB Mount 250V 200mA Dual Sing OptoMOS Relay 859In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel PCB Mount 200 mA 250 VDC 2 Form B (DPST-NC) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) LBB127
IXYS Integrated Circuits Solid State Relays - PCB Mount 250V 200mA Dual Sing OptoMOS Relay 805In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 200 mA 250 VDC 2 Form B (DPST-NC) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LBB127
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 350V 120mA 1,834In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA110
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST-NO 6PIN SMD 5,519In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA110
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 250V 170mA 3,352In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel PCB Mount 170 mA 250 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA120
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 250V 200mA 3,073In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 200 mA 250 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA127
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 250V 200mA 1,039In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel PCB Mount 200 mA 250 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA127
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 350V 120mA 4,172In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA182
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A SSR 775In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1.5 A 100 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA701
IXYS Integrated Circuits Solid State Relays - PCB Mount SP-NO SS OptoMOS Relay 1,289In Stock
3,000Expected 2026/07/29
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape PCB Mount 1.5 A 100 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA701
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST-NO 6PIN DIP 3,246In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA710
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST-NO 6 Pin SMD 3,080In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA710
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A 60V 2200mA SSR w/optic MOSFET 1,636In Stock
275Expected 2026/02/20
Min.: 1
Mult.: 1

Tube PCB Mount 2.2 A 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA715
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form 30V 2000 mA Solid State Relay 924In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel PCB Mount 2 A 30 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA717
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST-NC 6 Pin DIP 350V 120mA 2,327In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VDC 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCB110
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-B 350V 120mA Solid State Relay 6,624In Stock
4,000Expected 2026/04/06
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VDC 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCB110
IXYS Integrated Circuits Solid State Relays - PCB Mount Single Pole OptoMOS 1-Form-B, 60V, 1A 497In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 60 VDC 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCB710
IXYS Integrated Circuits Solid State Relays - PCB Mount Single Pole OptoMOS 1-Form-B, 60V, 1A 2,159In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 60 VDC 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCB710
IXYS Integrated Circuits Solid State Relays - PCB Mount SP-Normally Closed SS OptoMOS Relay 1,904In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1.5 A 30 VDC 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCB717
IXYS Integrated Circuits Solid State Relays - PCB Mount SP-NO SS OptoMOS Relay 418In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel 1.5 A 30 VDC 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC LCB717
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST-NC/NO 8PIN DIP 2,752In Stock
400Expected 2026/04/14
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VDC 1 Form C (SPDT-NO, NC) 900 mVDC to 1.4 VDC SIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCC110
IXYS Integrated Circuits Solid State Relays - PCB Mount 8 PIN FLATPACK 626In Stock
1,200Expected 2026/07/08
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VDC 1 Form C (SPDT-NO, NC) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) LCC110
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-C 350V 120 mA Solid State Relay 1,497In Stock
8,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VDC 1 Form C (SPDT-NO, NC) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) LCC110
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST-NO/NC 8PIN DIP 2,548In Stock
2,150Expected 2026/02/20
Min.: 1
Mult.: 1

Tube PCB Mount 170 mA 250 VDC 1 Form C (SPDT-NO, NC) 900 mVDC to 1.4 VDC DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCC120
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual 1-Form-A 400V 150mA SSR 609In Stock
1,000Expected 2026/08/18
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel PCB Mount 150 mA 400 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PAA110